L30960N6660A200

Telit Cinterion
88-TX62-W-C
L30960N6660A200

制造商:

说明:
蜂窝模块 TX62-W-C Rel.2

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Telit Cinterion
产品种类: 蜂窝模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
26 dBm
SPI
20.9 mm x 15.3 mm x 2.9 mm
Cellular, LTE
Reel
Cut Tape
商标: Telit Cinterion
数据速率: 1.1 Mb/s
安装风格: PCB Mount
产品: IOT Modules
产品类型: Cellular Modules
协议 - GPS、GLONASS: GPS, GLONASS, GNSS, BeiDou, Galileo
工厂包装数量: 1000
子类别: Wireless & RF Modules
零件号别名: L30960N6660A200
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LTE Cellular IoT Modules

Telit Cinterion LTE Cellular IoT Modules are compact IoT solutions designed for low-power, reliable, and secure wireless connectivity. These modules include the TN23, TX62, and TX82 global MTC modules and the ELS62 single antenna module. The LTE  IoT modules are designed for global deployment, supporting a wide range of LTE frequency bands. These modules support LTE technologies, including LTE Cat M1, NB-IoT, or LTE Cat 1. The LTE Cellular IoT modules offer support for Power Saving Mode (PSM) and eDRX, enabling long battery life in IoT applications. Integrated security features include secure boot, TLS/DTLS, and Embedded SIM (eSIM/MIM). These modules feature integrated GNSS support (GPS, GLONASS, Galileo, and BeiDou) and NExT™ connectivity.

供货情况

库存: