GNSS/GPS模块

 GNSS/GPS模块
GPS模块(GPS Module),应有尽有。Mouser Electronics(贸泽电子)是众多GPS模块原厂的授权分销商,提供多家业界顶尖制造商的GPS模块,包括Antenova、Fastrax、Linx、Maestro Wireless、Wi2Wi等多家知名厂商。想了解更多GPS模块产品,请浏览下列产品分类。
结果: 327
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
Advantech GNSS/GPS模块 Rugged Asset Management Device with IP67, -40C to 80C Operation, and 5-Year Battery Life
64 MHz, 128 MHz SPI + 80 C GPS, GLONASS, Galileo
Telit Cinterion GNSS/GPS模块
Reel
Telit Cinterion GNSS/GPS模块 SL871-GPS,GLONASS,GALILEO ,QZS
35 s 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
STMicroelectronics Teseo-LIV4FM
STMicroelectronics GNSS/GPS模块 Tiny dual-band GNSS measurement engine module
Tray
Lantronix A5100A-B02
Lantronix GNSS/GPS模块 GNSS A5100A-B02 - SiRFstarV-based 52-channel GNSS receiver, CSRG0530B02, 16Mbit flash
Lantronix F31H00FB33
Lantronix GNSS/GPS模块 FOX3-2G - WORLDWIDE - 2G BANDS 5/8/3/2 - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE, STANDARD FOX3-2G WITH AKKU-B1- 1000 MA, CA68 AND PREMIUM FEATURE CAN-INTERFACE
Bulk
Fluke FLUKE-174X GPS-REC
Fluke GNSS/GPS模块 GPS RECEIVER W/ ANTENNA
GPS
Telit Cinterion 3990150748
Telit Cinterion GNSS/GPS模块 SE868K5-D EVK (HW rev.1.0)
Telit Cinterion 3990252475
Telit Cinterion GNSS/GPS模块 M.2 TLB only with 2x ANT and without M.2 module
Taoglas EG.10A
Taoglas GNSS/GPS模块 EDGE Connect Standalone GPS Expansion Kit
HUBER+SUHNER D-GNSSoF4-1R-L12
HUBER+SUHNER GNSS/GPS模块 Expansion module, Receiver, L1, L2, DIN Rail, 4 RF OUT, 1 FO IN
1.5 GHz
Inventek ISM3333-F2-C4.1
Inventek GNSS/GPS模块
Tube
Telit Cinterion SE868K3A240R001000
Telit Cinterion GNSS/GPS模块 SE868K3-A MODULE, H-ANT, FW 2.4.0-N96, GNSS
Reel, Cut Tape
Telit Cinterion SL871GN2240R002000
Telit Cinterion GNSS/GPS模块
Reel
Telit Cinterion SE868K7A232R001
Telit Cinterion GNSS/GPS模块 SE868K7-A MODULE, H-ANT, AXN_2.32, GPS
35 s 2.5 m 3 V 4.3 V PPS, UART + 85 C GPS Reel
RF Solutions GNSS/GPS模块 GPS/BDS/GLONASS module SMD-24
RF Solutions GNSS/GPS模块 GPS/BDS/GLONASS module SMD-18
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, IMU RAW, RTK rover (requires external corrections), antenna integrated, IP67, 5m RS232 cable, w/ LNA, -40 to +85 C
Bulk
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, IMU RAW, antenna integrated, IP67, 5m RS232 cable, w/ LNA, -40 to +85 C
Bulk
Quectel GNSS/GPS模块
75 Channel 28 s 1.5 m 3.1 V 3.6 V + 85 C GNSS
Quectel GNSS/GPS模块
28 s 1.75 V 1.98 V 36 mA I2C, UART + 85 C
Quectel GNSS/GPS模块
5 s 1 m 3.1 V 3.6 V I2C, UART + 85 C GNSS
Quectel GNSS/GPS模块
64 Channel 28 s 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS
Quectel GNSS/GPS模块
Reel
Quectel GNSS/GPS模块
48 Channel 29 s 1.5 m 3 V 3.6 V UART + 85 C GNSS