GNSS/GPS模块

结果: 129
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
Telit Cinterion GNSS/GPS模块 SE868K5-D MODULE V15-1.2.0 N115 无库存
最低: 450
倍数: 450
28 s 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Inventek GNSS/GPS模块 SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna 无库存
最低: 80
倍数: 80
: 80

ISM480 48 Channel 35 s 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel
u-blox GNSS/GPS模块 u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel 无库存交货期 18 周
最低: 500
倍数: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
TE Connectivity / Linx Technologies GNSS/GPS模块 GM Series Receiver GNSS Module Reel 无库存交货期 21 周

GM 1.575 GHz 99 Channel 33 s 3 m 3 V 4.3 V 16 mA Serial + 85 C GPS, GNSS Reel
TE Connectivity / Linx Technologies GNSS/GPS模块 FM Series Receiver GPS Module Reel 无库存

FM 1.575 GHz 66 Channel 32 s 3 m 3 V 4.3 V 12 mA Serial + 85 C GPS Reel
Quectel GNSS/GPS模块 Single band, 3 GNSS, 4 wheels ADR, w/ LNA , Automotive AEC-Q104 (ST teseo III) 无库存交货期 24 周
最低: 1
倍数: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS/GPS模块 Advanced dual band L1/L5 GNSS module supporting RTK with centimeter-level accuracy. 无库存
最低: 250
倍数: 250
: 250

4 Channel 36 s 3 V 3.6 V UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel
Quectel GNSS/GPS模块 GNSS 无库存交货期 14 周
最低: 1
倍数: 1
: 250

1.57542 GHz 88 Channel 35 s 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape
Lantronix GNSS/GPS模块 SIRFStar V GPS GNSS MODULE

A5100 1.575 GHz 52 Channel 35 s 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
Taoglas GNSS/GPS模块 L1/L2 + L-Band Front End Module

+ 85 C Reel, Cut Tape
Taoglas GNSS/GPS模块 L1/L5 + L-Band Front End Module

+ 85 C Reel, Cut Tape
Antenova GNSS/GPS模块 MediaTek MT3333 Flash Chip

M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Quectel GNSS/GPS模块
5 s 1 m 3.1 V 3.6 V UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Quectel GNSS/GPS模块
15 s 1.5 m 2.55 V 3.6 V 36 mA I2C, UART + 85 C GPS, GLONASS, GNSS
Quectel GNSS/GPS模块
15 s 1.5 m 2.55 V 3.6 V 10 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS/GPS模块
15 s 1.5 m 1.75 V 1.98 V 15 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS/GPS模块
12 s 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Quectel GNSS/GPS模块 LC79H(EL) (daughter card), requires GNSS-DHAA-KIT (baseboard)
1.75 V 1.98 V I2C, UART + 85 C GPS, GLONASS
Quectel GNSS/GPS模块 Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
47 Channel 15 s 1.5 m 1.75 V 1.98 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
STMicroelectronics GNSS/GPS模块 Automotive GNSS dead reckoning module with 6-axis IMU

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel
STMicroelectronics GNSS/GPS模块 Industrial GNSS dead reckoning module with 6-axis IMU

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Antenova GNSS/GPS模块 MediaTek MT3337-EChip

M10578-A2 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Maxtena GNSS/GPS模块 IRIDIUM 9603 based SBD Controller/ daughter board with GPS, PCB version

48 Channel 7 V 28 V 600 mA Serial + 70 C GPS Bulk
Xsens GNSS/GPS模块 GNSS/GPS模块 RTK GNSS/INS Module

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
Xsens GNSS/GPS模块 GNSS/GPS模块 RTK GNSS/INS Module

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel