GNSS/GPS模块

结果: 129
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
Telit Cinterion GNSS/GPS模块 SE868K5-SF MODULE V15-1.2.0 N115
30 s 1.5 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS/GPS模块 SE868SY-D MODULE FW1.3.0-N115 L1+L5
21 S 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS/GPS模块 SE868SY-SF FW V50-1.3.0-N115 L1-ONLY
29 s 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS/GPS模块

29 s 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS/GPS模块

28 s 1.75 V 1.98 V 36 mA I2C, UART + 85 C
Quectel GNSS/GPS模块
5 s 1 m 3.1 V 3.6 V I2C, UART + 85 C GNSS
Quectel GNSS/GPS模块
64 Channel 28 s 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS
Quectel GNSS/GPS模块
48 Channel 29 s 1.5 m 3 V 3.6 V UART + 85 C GNSS
Quectel GNSS/GPS模块
84 Channel 40 s 1 m 3 V 3.6 V UART + 85 C GNSS
SparkFun GNSS/GPS模块 SparkPNT GNSS Flex Module - mosaic-X5
3 V 5 V I2C, UART, USB GNSS
SparkFun GNSS/GPS模块 SparkPNT GNSS Flex Module - LG290P
3.15 V 3.45 V I2C, SPI + 85 C GNSS
SparkFun GNSS/GPS模块 SparkPNT GNSS Flex Module - LG580P
3 V 3.6 V I2C, SPI, UART + 85 C GNSS
SparkFun GNSS/GPS模块 SparkPNT GNSS Flex Module - DAN-F10N
28 s 2.7 V 3.6 V UART + 85 C GNSS
SparkFun GNSS/GPS模块 SparkPNT GNSS Flex Module - mosaic-G5 P3 & IM19 IMU
35 s 3.135 V 3.465 V UART, USB GNSS
Quectel GNSS/GPS模块 GNSS

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s 3.3 V 3.3 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 GNSS

GNSS Reel
Quectel GNSS/GPS模块 Single band, 3 GNSS, 4 wheels UDR, w/ LNA, AEC-Q104 (ST Teseo III)

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s 3.3 V 3.3 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 GNSS

1.57542 GHz 88 Channel 35 s 2.8 V 4.3 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 GNSS

1.57542 GHz 35 s 2.8 V 4.3 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 Single band, 4 GNSS, Timing, w/ LNA (Airoha 3352)

28 s 1.75 V 1.98 V 36 mA I2C, UART + 85 C Reel, Cut Tape
Quectel GNSS/GPS模块 Single band, 4 GNSS, w/ LNA (Allystar)

64 Channel 28 s 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS/GPS模块 Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III)

LC98S 48 Channel 29 s 1.5 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030)
+ 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, RTK rover (requires external correction), w/ LNA (ST Teseo V)
84 Channel 40 s 1 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块
84 Channel 36 s 1 m 3 V 3.6 V UART + 85 C GNSS