TFM.100B

Taoglas
960-TFM.100B
TFM.100B

制造商:

说明:
GNSS/GPS模块 Surface mount GNSS front-end module covering L1 and L5 bands

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: GNSS/GPS模块
RoHS:  
Reel
Cut Tape
MouseReel
商标: Taoglas
湿度敏感性: Yes
产品类型: GPS Modules
工厂包装数量: 600
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TFM Multiband GNSS Front-End Modules

Taoglas TFM Multiband GNSS Front-End Modules are designed for high-precision applications, including dual-band, multiband, and multi-constellation. The TFM series features a SAW / LNA / SAW / LNA topology in the signal path, preventing unwanted out-of-band interference from overdriving the GNSS LNAs or receivers. These modules capture required additional RF circuits in modular form, allowing the user to place the TFM front-end between the GNSS antenna and the GNSS receiver. The integrated pre-filters deliver excellent out-of-band rejection across multiple band configurations and neighboring interference to properly set noise figures. Taoglas TFM Multiband GNSS Front-End Modules boast impedance matching, filter efficiency, and low-noise design for easy, drop-in use with any antenna or GNSS receiver.

库存量: 317

库存:
317 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于317的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥180.7322 ¥180.73
¥157.5785 ¥1,575.79
¥149.5555 ¥3,738.89
¥138.5493 ¥13,854.93
¥125.317 ¥31,329.25
整卷卷轴(请按600的倍数订购)
¥125.2266 ¥75,135.96
1,200 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩