多协议模块

 多协议模块
多协议模块,应有尽有。贸泽是众多多协议模块原厂的授权代理商,提供多家业界知名制造商的多协议模块,包括Espressif、Ezurio、Intel、Murata、Nordic Semiconductor、Silicon Labs、STMicroelectronics、u-blox等。
更多...

想了解更多多协议模块产品,请浏览下列产品分类。
结果: 1,621
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Ezurio 多协议模块 Module, Sona IF573, MIMO, MHF4, Tape and Reel 408库存量
2,000预期 2027/1/21
最低: 1
倍数: 1
: 1,000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio 多协议模块 Module, Sona IF573, MIMO, Trace Pin, Cut Tape 488库存量
最低: 1
倍数: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio 多协议模块 Module, Sona IF573, MIMO, Trace Pin, Tape and Reel 1,934库存量
最低: 1
倍数: 1
: 1,000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio 多协议模块 Module, Sona IF573, MIMO, M.2, Key E, SDIO, UART 179库存量
最低: 1
倍数: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio 多协议模块 Module, Sona NX611, MIMO, M.2 2230, 2 x MHF4, Tray 77库存量
最低: 1
倍数: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 WiFi Modules with Bluetooth Tray
Ezurio 多协议模块 Module, Sona MT320, MIMO, M.2 2230, MHF4, Tray 138库存量
最低: 1
倍数: 1

2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Wireless Modules Tray
Espressif Systems 多协议模块 ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 2,645库存量
最低: 1
倍数: 1

ESP32-C6 2.4 GHz WiFi Modules
Espressif Systems 多协议模块 ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 1,257库存量
1,950在途量
最低: 1
倍数: 1

ESP32-C6 2.4 GHz WiFi Modules
Espressif Systems 多协议模块 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 877库存量
13,000在途量
最低: 1
倍数: 1
: 650

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,169库存量
3,900在途量
最低: 1
倍数: 1
: 650

160 MHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape
Espressif Systems 多协议模块 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 2,348库存量
3,250预期 2026/10/5
最低: 1
倍数: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee WiFi Modules
Espressif Systems 多协议模块 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1,248库存量
2,600预期 2026/9/21
最低: 1
倍数: 1

ESP32 2.4 GHz WiFi Modules
Espressif Systems 多协议模块 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 919库存量
2,600预期 2026/11/2
最低: 1
倍数: 1

ESP32 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C WiFi Modules
Espressif Systems 多协议模块 ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 3,505库存量
6,500在途量
最低: 1
倍数: 1

ESP32-WROOM-32E 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2 Bluetooth LE Modules
u-blox 多协议模块 RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 673库存量
最低: 1
倍数: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox 多协议模块 Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C 315库存量
最低: 1
倍数: 1

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 85 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Multiradio Modules Reel
u-blox 多协议模块 IW416, 802.11abgn+BT, 1 antenna pin 1,454库存量
最低: 1
倍数: 1
: 500

2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Multiprotocol Modules Reel, Cut Tape
u-blox 多协议模块 IW611, 802.11ax+BT, 2 antenna pins 847库存量
最低: 1
倍数: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
u-blox 多协议模块 IW612, 802.11ax+BT+802.15.4, 2 antenna pins 467库存量
最低: 1
倍数: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
u-blox 多协议模块 ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 778库存量
最低: 1
倍数: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
u-blox 多协议模块 ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 481库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape
u-blox 多协议模块 RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 323库存量
2,000在途量
最低: 1
倍数: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多协议模块 RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX 846库存量
1,000预期 2026/12/7
最低: 1
倍数: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Nordic Semiconductor 多协议模块 Lower Power SIP for cellular IoT and DECT NR+ 283库存量
38,000在途量
最低: 1
倍数: 1
: 2,000

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nordic Semiconductor 多协议模块 Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 97库存量
200预期 2027/3/8
最低: 1
倍数: 1
: 100

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS DECT NR+, GPS, LTE CatM1/NB1/NB2, QZSS Reel, Cut Tape