- 40 C 多协议模块

结果: 724
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Quectel 多协议模块 Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 + 802.15.4 Tri-Radio, Higher performance for Wi-Fi 4 and 6
2.4 GHz, 5 GHz SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14 mm x 13 mm x 2 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Modules Reel
Quectel 多协议模块 Wi-Fi 6, 2.4GHz, BLE5.2, RISC-V, ACK SDK for Matter, 4MB Flash, 512 KB SRAM, PCB antenna, -40C to 105C
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax 802.11 b/g/n/ax, BLE 5.2 Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C, M.2 FF
2.4 GHz, 5 GHz PCIe, UART 3 V 3.6 V - 40 C + 85 C 22 mm x 30 mm x 2.85 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Modules Tray
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Multi Protocol Modules Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C PCB Antenna 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Multi Protocol Modules Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Multi Protocol Modules Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Multi Protocol Modules Reel
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 8MB flash
2.4 GHz ADC, I2C, I2S, PWM, SPI, UART 3 V 3.6 V - 40 C + 85 C Pin Antenna Interface 25.5 mm x 18 mm x 3.2 mm BLE 5.1 802.11b/g/n/ax Modules Reel
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 8MB flash
2.4 GHz ADC, I2C, I2S, PWM, SPI, UART 3 V 3.6 V - 40 C + 85 C RF Coaxial Connector 25.5 mm x 18 mm x 3.2 mm 802.11b/g/n/ax Modules Reel
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: 4th gen RF coax, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C RF Connector 25.5 mm x 18 mm x 3.16 mm 802.11a/b/g/n/ac/ax Modules Reel
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM + 8MB PSRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Modules Reel
Quectel 多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: Pin, -40 85C, 4MB flash
2.4 GHz, 5 GHz Pin Antenna Interface 3 V 3.6 V - 40 C + 85 C Pin Antenna Interface 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Modules Reel
Quectel 多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: 4th gen RF coax conn, -40 85C, 4MB flash
2.4 GHz, 5 GHz RF Coaxial Connector 3 V 3.6 V - 40 C + 85 C RF Coaxial Connector 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Modules Reel
Quectel 多协议模块 Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: Pin, -40 105C, 2MB flash
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C Pin Antenna Interface 12.5 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Modules Reel
Quectel 多协议模块 Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: RF coax conn, -40 105C, 2MB flash
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C RF Coaxial Connector 12.5 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Modules Reel
Quectel 多协议模块 Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: PCB, -40 105C, 2MB flash
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Modules Reel
Quectel 多协议模块 Wi-Fi 4, 2.4 GHz, BLE5.2, 256 KB RAM, 2 MB flash, 1 1 antenna: LLC (pin), -40 105C, DIP package (FF)
2.4 GHz GPIO 3 V 3.6 V - 40 C + 105 C Pin Antenna Interface 12.7 mm x 8.5 mm x 2.55 mm BLE 5.2 802.11b/g/n Reel
Quectel 多协议模块 3.5 MB,10dBm,-40 C to +105 C,4th generation RF coaxial connector
- 40 C + 105 C Reel
Quectel FCM362KAATB-0L-04
Quectel 多协议模块
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel FCM362KAATB-0P-04
Quectel 多协议模块
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel FCM362KAATB-1X-04
Quectel 多协议模块
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel FCM362KAAMD-0L-04
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: LCC, 4MB Flash
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2 Reel
Quectel FCM362KAAMD-0P-04
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: PCB, 4MB Flash
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2 Reel
Quectel FCM362KAAMD-1X-04
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: IPEX-1, 4MB Flash
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C IPEX-1 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2 Reel