多协议模块

结果: 454
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 产品 封装
Quectel 多协议模块 Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C

FCS960K 2.4 GHz, 5 GHz 4.5 dBm, 19 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Multiprotocol Module Reel
Quectel 多协议模块 Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 1.9 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Multiprotocol Module Reel
Quectel 多协议模块
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be 802.11 a/b/g/n/ac/ax/be, BLE 5.3
Quectel 多协议模块
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be 802.11 a/b/g/n/ac/ax/be, BLE 5.3
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2, DBS, M.2 FF, Co-existence with Cellular
2.4 GHz, 5 GHz PCIe 3 V 3.6 V - 30 C + 65 C 22 mm x 30 mm x 4 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Modules Tray
Quectel 多协议模块
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS Bluetooth, GNSS, LTE Cat 1, WiFi
Quectel 多协议模块 5G Sub-6
ADC, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0 3.3 V 4.3 V - 30 C + 70 C 44 mm x 41 mm x 2.75 mm 5G BDS, Galileo, GLONASS, GPS 5G, BDS, Galileo, GLONASS, GPS Reel
Quectel 多协议模块 SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs)
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS, SBAS 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, BDS, Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0, Galileo, GLONASS, GPS, LTE Cat 4, QZSS, SBAS Reel
Quectel 多协议模块 SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs)
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS, SBAS 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, BDS, Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0, Galileo, GLONASS, GPS, LTE Cat 4, QZSS, SBAS Reel
Quectel 多协议模块 SC200E with eMCP memory(EAU >2000pcs)
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 Reel
Quectel 多协议模块 cloud enabled, Cat 1 + 3G + 2G, MQTT, 1Gbit ROM+1Gbit RAM, Global
33 dBm ADC, I2C, PCM, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1 BDS, Galileo, GPS, GLONASS, QZSS BDS, Galileo, GPS, GLONASS, QZSS, LTE Cat 1 Reel
Quectel 多协议模块 (EAU >2000pcs)
2.4 GHz, 5 GHz, 6 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 Reel
Quectel 多协议模块 5G Sub-6G, Rel-15, NSA/SA operation, up to 200Mhz bandwidth
ADC, GPIO, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, UXSGMII 3.3 V 4.3 V - 30 C + 70 C 53 mm x 44 mm x 2.95 mm 5G BDS, Galileo, GLONASS, GPS 5G, BDS, Galileo, GLONASS, GPS Reel
Quectel 多协议模块 cloud enabled, Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency)
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel
Quectel 多协议模块 cloud enabled, Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY!
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel
Quectel 多协议模块 Cat 4 + 3G + 2G, Cost down version of EG25-G, data only, Global
ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 LTE Cat 1 + 2G, global, VoLTE, w/ GNSS, w/ BT

ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS Bluetooth, GNSS, LTE Cat 1, WiFi Reel, Cut Tape
Quectel 多协议模块 cloud enabled, LTE Cat 1 + 2G, 8M, w/o GNSS, w/ BLE, w/ Wi-Fi scan
3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm Bluetooth LTE Cat 1 Bluetooth, LTE Cat 1, WiFi Reel
Quectel 多协议模块 cloud enabled, LTE Cat 1 + 2G, 16M, w/ GNSS, w/o B28
3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS GNSS, LTE Cat 1 Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, cellular module coexistence not supported, -30 + 75 C
2.4 GHz, 5 GHz PCle, UART - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -20 C to +70 C
2.4 GHz, 5 GHz PCIe 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Modules Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 3 antennas (BT 5.2 via separate antenna), -20 C to +70 C
2.4 GHz, 5 GHz PCIe 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Modules Reel
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz) + Zigbee/Thread + BLE 5.3, ARM Cortex-M33, 260MHz, 8MB Flash, 1.2MB RAM, Antenna: PCB, -40 85C, ultra-compact LCC
2.4 GHz, 5 GHz I2C, SPI 3.14 V 3.46 V - 40 C + 85 C 25.5 mm x 18 mm x 3.16 mm 802.11 a/ b/ g/ n/ ac/ ax Multiprotocol Module Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ax, 2 2 (2T2R), SDIO interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -20 C to +70 C
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2 Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ax, 2 2 (2T2R), SDIO interface, 2 antennas (BT5.4 shares 1 Wi-Fi antenna), -20 C to +70 C, support LE Audio and Auracast
2.4 GHz, 5 GHz UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Modules Reel