PCB Mount Reel 多协议模块

结果: 51
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 产品 封装

Espressif Systems 多协议模块 ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 4,154库存量
29,900在途量
剪切带
¥45.1661
¥40.3636
¥32.1711
¥30.9394
卷轴
¥26.8036
最低: 1
倍数: 1
: 650
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Silicon Labs 多协议模块 MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 365库存量
剪切带
¥115.2261
¥100.7508
¥94.9539
¥87.7671
卷轴
¥77.5067
最低: 1
倍数: 1
: 1,000
2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Espressif Systems 多协议模块 ESP-S-WROOM- is based on ESP-SR16V, with flash memory of Octal MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 2,684库存量
5,850在途量
剪切带
¥105.7115
¥91.9029
¥87.1004
¥80.4786
卷轴
¥73.6986
最低: 1
倍数: 1
: 650
2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Modules Reel, Cut Tape
u-blox 多协议模块 CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin 480库存量
剪切带
¥75.4388
¥72.6251
卷轴
¥72.6251
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55511, Wi-Fi 6 SB, BT+BLE audio, PCB antenna 405库存量
剪切带
¥77.6649
¥74.693
卷轴
¥74.693
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55512, Wi-Fi 6 DB, BT+BLE audio, 1 antenna pin 500库存量
剪切带
¥79.5746
¥76.3428
卷轴
¥76.3428
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55512, Wi-Fi 6 DB, BT+BLE audio, PCB antenna 275库存量
剪切带
¥81.8911
¥78.5011
卷轴
¥78.5011
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55513, Wi-Fi 6E TB, BT+BLE audio, 2 antenna pins 427库存量
剪切带
¥84.7048
¥81.2244
卷轴
¥81.2244
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55513, Wi-Fi 6E TB, BT+BLE audio, 1 antenna pin 497库存量
剪切带
¥84.7048
¥81.2244
卷轴
¥81.2244
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna 153库存量
500预期 2027/3/18
剪切带
¥93.7222
¥91.7334
¥91.6543
¥83.3827
卷轴
¥83.3827
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 4MB flash 500库存量
剪切带
¥43.1773
¥41.8552
¥38.0471
卷轴
¥38.0471
最低: 1
倍数: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
u-blox 多协议模块 ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 4MB flash 304库存量
500预期 2027/7/12
剪切带
¥44.4203
¥43.0982
¥39.211
卷轴
¥39.211
最低: 1
倍数: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
u-blox 多协议模块 ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 8MB flash 406库存量
剪切带
¥48.7143
¥47.234
¥42.9287
卷轴
¥42.9287
最低: 1
倍数: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
u-blox 多协议模块 RW612, 802.11ax+BLE+802.15.4, antenna pin, open CPU 1,214库存量
剪切带
¥124.6503
¥120.7631
¥120.684
¥109.7682
卷轴
¥109.7682
最低: 1
倍数: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C Antenna Pin 16.8 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox 多协议模块 RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1,894库存量
剪切带
¥64.4326
¥60.7149
卷轴
¥60.7149
最低: 1
倍数: 1
: 500
NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多协议模块 ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 8MB flash 154库存量
500预期 2027/5/6
剪切带
¥44.4203
¥41.7761
卷轴
¥41.7761
最低: 1
倍数: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
Espressif Systems 多协议模块 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,992库存量
17,550在途量
剪切带
¥37.4708
¥32.5101
¥30.1936
¥28.2839
¥26.8036
卷轴
¥20.679
最低: 1
倍数: 1
: 650
2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 1,588库存量
9,100在途量
剪切带
¥38.4652
¥33.2559
¥31.0185
¥29.0297
¥27.5494
卷轴
¥21.2553
最低: 1
倍数: 1
: 650
160 MHz SPI 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape
u-blox 多协议模块 RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 652库存量
剪切带
¥126.56
¥122.5824
¥122.5033
¥111.418
卷轴
¥111.418
最低: 1
倍数: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
Silicon Labs 多协议模块 Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 2,067库存量
剪切带
¥118.6161
¥103.7227
¥97.7676
¥90.4113
¥89.2474
卷轴
¥75.7665
最低: 1
倍数: 1
: 1,000
2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Silicon Labs 多协议模块 MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 3,188库存量
4,000预期 2026/11/6
剪切带
¥108.6834
¥94.4567
¥89.5864
¥82.7951
卷轴
¥77.5858
最低: 1
倍数: 1
: 1,000
2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Silicon Labs 多协议模块 Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 1,352库存量
1,000预期 2027/3/26
剪切带
¥110.3445
¥96.5246
¥90.9085
¥84.1172
¥82.9646
卷轴
¥70.4781
最低: 1
倍数: 1
: 1,000
2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
u-blox 多协议模块 RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 6库存量
1,889在途量
剪切带
¥77.3372
¥76.5123
¥76.4332
¥67.4158
卷轴
¥67.4158
最低: 1
倍数: 1
: 500
NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silex Technology 多协议模块 [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 500库存量
卷轴
¥234.4185
最低: 500
倍数: 500
: 500
23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Wi-Fi Modules Reel
Quectel 多协议模块 Amazon Sidewalk IoT module (US version only) 100库存量
剪切带
¥102.6492
¥88.9197
¥84.1172
¥77.5067
卷轴
¥70.4781
最低: 1
倍数: 1
: 500
2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C 15 mm x 15 mm x 2.25 mm BLE 5.1 Multiprotocol Modules Reel, Cut Tape