RF MODULES 多协议模块

结果: 1,676
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Silicon Labs 多协议模块 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 177库存量
¥107.9489
¥94.3776
¥88.9197
¥82.2188
最低: 1
倍数: 1
MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Multiprotocol Wireless Module Cut Tape
Quectel 多协议模块 Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor 2库存量
100预期 2027/2/9
剪切带
¥820.8772
¥721.5276
¥687.2095
卷轴
¥581.6562
最低: 1
倍数: 1
: 100
824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape

Silicon Labs 多协议模块 Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 1,233库存量
¥88.6711
¥78.5802
¥72.7042
¥66.0033
最低: 1
倍数: 1
xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
STMicroelectronics 多协议模块 Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 631库存量
2,400预期 2026/11/16
剪切带
¥61.8675
¥53.6863
¥50.7822
¥46.8159
卷轴
¥40.2054
最低: 1
倍数: 1
: 800
ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,445库存量
19,500在途量
¥47.3131
¥41.0303
¥38.2166
¥35.7306
最低: 1
倍数: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
u-blox 多协议模块 88W9098, 802.11ax+BT, 3 antenna pins 998库存量
剪切带
¥212.5756
¥209.0274
¥208.937
¥180.9017
卷轴
¥180.9017
最低: 1
倍数: 1
: 500
JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America 115库存量
剪切带
¥959.3361
¥845.7711
¥561.3953
卷轴
¥561.3953
最低: 1
倍数: 1
: 250
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 85库存量
500在途量
剪切带
¥225.8192
¥197.1172
¥187.1845
¥173.6245
¥165.432
卷轴
¥159.6464
最低: 1
倍数: 1
: 500
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2 Reel, Cut Tape, MouseReel
u-blox 多协议模块 IW612, 802.11ax+BT+802.15.4, 2 antenna pins 911库存量
剪切带
¥116.2205
¥112.5819
¥112.4124
¥102.152
卷轴
¥102.152
最低: 1
倍数: 1
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
Silicon Labs 多协议模块 SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 515库存量
¥121.0908
¥103.6436
¥97.6885
¥80.6481
最低: 1
倍数: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Telit Cinterion 多协议模块 WE310K6-P EXT ANT 389库存量
¥167.7485
¥151.7025
¥139.7019
¥127.7917
最低: 1
倍数: 1
2.4 GHz/5 GHz 5 dBm, 8 dBm, 19 dBm PCIe, PCM, UART 3.3 V - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth Modules Tray
Texas Instruments 多协议模块 SimpleLink multipro tocol 2.4-GHz wirele 711库存量
剪切带
¥97.7676
¥87.4281
¥81.0662
¥73.9472
卷轴
¥51.528
最低: 1
倍数: 1
: 2,000
CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Multiprotocol Modules Reel, Cut Tape, MouseReel
Ezurio 多协议模块 Module, Sona MT320, MIMO, M.2 2230, MHF4, Tray 137库存量
¥190.3259
¥186.4387
¥178.5061
最低: 1
倍数: 1
2.4 GHz, 5 GHz - 40 C + 85 C MHF4 20 mm x 14 mm Wireless Modules Tray
Ezurio 多协议模块 BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Tape/Reel) 2,480库存量
5,000在途量
剪切带
¥99.2592
¥97.2704
¥92.9764
卷轴
¥92.9764
最低: 1
倍数: 1
: 1,000
BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Integrated 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio 多协议模块 Module, Sona IF573, MIMO, Trace Pin, Cut Tape 488库存量
¥285.7883
最低: 1
倍数: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1,187库存量
3,250预期 2026/11/9
¥27.9562
¥24.2385
¥22.4983
¥21.0067
最低: 1
倍数: 1
AcSiP 多协议模块 AI7933CLD - 多协议模块 WIFI6+DSP Dual Band 2.4/5GHz M33 SoC Module 226库存量
¥124.074
最低: 1
倍数: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bag
NXP Semiconductors 多协议模块 IW610CUK/A1ZDI 25库存量
剪切带
¥94.0499
¥73.1223
¥69.7323
¥60.5454
卷轴
¥51.4489
最低: 1
倍数: 1
: 2,000
IW610CUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Multiprotocol Modules Reel, Cut Tape
Seeed Studio 多协议模块 Wio-WM1110 Wireless Module - Semtech LR1110 and Nordic nRF52840 15库存量
¥123.1587
最低: 1
倍数: 1
u-blox 多协议模块 ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 4MB flash 500库存量
剪切带
¥43.1773
¥41.8552
¥38.0471
卷轴
¥38.0471
最低: 1
倍数: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
STMicroelectronics 多协议模块 Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 941库存量
剪切带
¥62.2065
¥54.014
¥51.1212
¥47.0645
卷轴
¥40.4427
最低: 1
倍数: 1
: 800
ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
Silicon Labs 多协议模块 Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 3,180库存量
300在途量
¥121.2603
¥106.6155
¥99.0106
¥90.6599
最低: 1
倍数: 1
MGM210P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Quectel SC20ELSATEA-8GB-UGAD
Quectel 多协议模块 1库存量
¥1,278.7871
最低: 1
倍数: 1
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Texas Instruments 多协议模块 SimpleLink multipro tocol 2.4-GHz wirele 1,890库存量
剪切带
¥73.0432
¥63.3591
¥60.0482
¥55.4152
卷轴
¥46.9854
最低: 1
倍数: 1
: 2,000
CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Multiprotocol Modules Reel, Cut Tape, MouseReel
u-blox 多协议模块 ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 4MB flash 304库存量
500预期 2027/7/12
剪切带
¥44.4203
¥43.0982
¥39.211
卷轴
¥39.211
最低: 1
倍数: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape