CMP9670-2C-T

CEL
551-CMP9670-2C
CMP9670-2C-T

制造商:

说明:
多协议模块 CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CEL
产品种类: 多协议模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
CMP9670
PCIe, USB
Bluetooth
Bluetooth and Wi-Fi Modules
Bulk
商标: CEL
产品类型: Multiprotocol Modules
工厂包装数量: 1000
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CMP9670 Tri-Band Modules

CEL CMP9670 Tri-Band Modules are built for next-generation commercial and industrial device connectivity. These modules feature Wi-Fi® 6e + BT5.2 that offers 2x2 MU-MIMO and dual-band simultaneous operation. The CMP9670 tri-band modules operate at 2.4GHz, 5GHz, and 6GHz frequencies. These modules achieve ultra-fast throughput, and the modules will support the needs of demanding networks and applications. The CMP9670 tri-band devices operate at -30°C to 85°C temperature range and M.2 interface DC 3.3V ±5% voltage range. These tri-band modules are available in M.2 22mm x 30mm and mPCIe (half) 29mm x 30mm form factors. The CMP9670 tri-band modules are ideal for industrial networks, smart cities, building controls, medical, security, portable computing/printing, factory automation, transportation, and POS terminals.

供货情况

库存: