8A 多协议模块

结果: 1,622
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装


Quectel 多协议模块 External, 700-960 MHz, 1700-2700 MHz;, Main LTE&DIV LTE, Combining, 2000, SMA Male (center pin), Screw, F 120 43 3库存量
¥778.7734
¥626.8223
¥599.8605
¥578.7634
最低: 1
倍数: 1
700 MHz to 960 MHz, 1.7 GHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Quectel 多协议模块 Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 25 25 4 2库存量
¥477.6849
¥446.915
¥432.3606
最低: 1
倍数: 1
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1
Quectel 多协议模块 Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 37.25 9.6 10.1 1库存量
¥310.185
¥310.1059
¥310.0155
¥305.552
最低: 1
倍数: 1
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel 多协议模块 2库存量
¥1,518.9121
最低: 1
倍数: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Bluetooth 4.2, GNSS, LTE Cat 6


Fanstel 多协议模块 BLE 5.1 nRF52833 DF Long Range PCB Ant
4,000预期 2027/1/5
剪切带
¥78.3316
¥67.9921
¥64.4326
¥59.4719
卷轴
¥51.1212
最低: 1
倍数: 1
: 1,000
BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB Trace 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 8 MB SPI flash, PCB antenna
12,547在途量
剪切带
¥48.6352
¥43.0078
¥40.6913
¥37.4708
卷轴
¥33.7531
最低: 1
倍数: 1
: 650
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Advantech 多协议模块 Qualcomm WiFi6E M.2 2230 E key
211在途量
¥647.7499
最低: 1
倍数: 1
PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax 802.11 b/g/n/ac/ax, Bluetooth 5.3
InnoPhase IoT 多协议模块 WiFi/BLE5/MCU Module w/ RF Antenna Pin Reduced Footprint 199库存量
¥90.9876
¥79.0774
¥74.9416
¥69.2351
最低: 1
倍数: 1
2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C RF 12.8 mm x 15 mm x 2.5 mm BLE 5.0 802.11 b/g/n 802.11 b/g/n, BLE 5.0 Tray
Ezurio 多协议模块 Module, BL54L15, Bluetooth LE, Trace ANT, Cut Tape
4,576预期 2026/12/28
¥39.7082
¥38.6234
最低: 1
倍数: 1
BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Modules Cut Tape
Ezurio 多协议模块 Module, BL54L15, Bluetooth LE, Trace ANT, Tape and Reel
15,985在途量
剪切带
¥38.7138
卷轴
¥37.5499
最低: 1
倍数: 1
: 1,000
BL54L15 Trace Bluetooth LE 802.15.4 Modules Reel, Cut Tape
Ezurio 多协议模块 BL653 module (Nordic nRF52833) Integrated antenna (Tape/Reel)
7,000预期 2027/5/7
剪切带
¥86.8518
¥86.6823
卷轴
¥77.2581
最低: 1
倍数: 1
: 1,000
BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Chip 6.3 mm x 8.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio 多协议模块 Module, Sona IF573, MIMO, MHF4, Tape and Reel
4,977在途量
剪切带
¥272.6351
卷轴
¥272.6351
最低: 1
倍数: 1
: 1,000
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio 多协议模块 Module, Sona IF573, MIMO, M.2, Key E, PCIe, UART
919在途量
¥359.6451
最低: 1
倍数: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio 多协议模块 Module, BL54L15, Bluetooth LE, Chip Antenna, Cut Tape
6,374在途量
¥39.1206
¥37.968
最低: 1
倍数: 1
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C Chip Antenna 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Multiprotocol Modules Cut Tape
Quectel 多协议模块 Longevity till 2025. Recommended to push SC682A for new designs (EAU >2000pcs) 30库存量
剪切带
¥2,389.7466
卷轴
¥2,389.7466
最低: 1
倍数: 1
: 200
33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Bluetooth 4.2, GNSS, LTE Cat 6 Reel, Cut Tape
Quectel 多协议模块 Cat M1/Cat NB2, Power Class 5, 450 MHz Supported + GNSS (w/o WWAN concurrency) 31库存量
剪切带
¥333.5082
¥291.7434
¥277.2681
¥257.414
卷轴
¥245.5038
最低: 1
倍数: 1
: 250
26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand, mPCIe form factor 15库存量
100在途量
剪切带
¥914.5881
¥804.9103
¥767.0214
卷轴
¥767.0214
最低: 1
倍数: 1
: 100
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America, mPCIe form factor 74库存量
¥1,071.7485
¥981.8344
最低: 1
倍数: 1
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Quectel 多协议模块 Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash 70库存量
剪切带
¥31.188
¥27.0522
¥25.5606
¥23.5718
卷轴
¥22.826
最低: 1
倍数: 1
: 250
2.4 GHz - 40 C + 105 C Reel, Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna
21,448在途量
剪切带
¥34.6571
¥30.0241
¥27.9562
¥26.1369
¥24.8148
卷轴
¥19.0292
最低: 1
倍数: 1
: 650
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 SMD module, ESP32-S3, 8 MB SPI flash, PCB antenna
21,251在途量
剪切带
¥46.8159
¥40.5331
¥37.7194
¥35.3238
卷轴
¥31.5948
最低: 1
倍数: 1
: 650
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics,
7,135在途量
¥33.1655
¥29.6173
¥24.2385
¥22.9955
最低: 1
倍数: 1
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
18,107在途量
¥53.9349
¥48.2284
¥39.6178
¥36.6459
最低: 1
倍数: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
5,846在途量
¥42.5106
¥36.8945
¥34.3294
¥32.092
最低: 1
倍数: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
Espressif Systems 多协议模块 SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, PCB antenna
21,500在途量
剪切带
¥53.1891
¥47.3131
¥43.7536
¥40.2054
¥38.2166
卷轴
¥32.3406
最低: 1
倍数: 1
: 650
2.4 GHz 19.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 4.2 Reel, Cut Tape