RF MODULES 多协议模块

结果: 1,694
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Telit Cinterion 多协议模块
540预期 2026/11/5
¥1,358.8589
¥1,227.2591
¥1,169.1884
最低: 1
倍数: 1
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Bluetooth LTE WiFi Tray
Telit Cinterion 多协议模块
2,352预期 2027/6/11
¥262.5442
¥236.8932
¥217.8753
¥202.0779
¥190.9135
最低: 1
倍数: 1
1.4 MHz 23 dBm I2C, SPI, UART 2.6 V 4.5 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray
Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
5,846在途量
¥42.5106
¥36.8945
¥34.3294
¥32.092
最低: 1
倍数: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
M5Stack 多协议模块 Compact ESP32-C5 wireless module with DIP headers, dual-band Wi-Fi 6, Bluetooth 5, Zigbee, Thread, USB-C, battery support, and flexible peripheral expansion.
11预期 2026/11/4
¥73.0432
最低: 1
倍数: 1
2.4 GHz, 5 GHz USB 17.6 mm x 19.1 mm x 3.4 mm BLE WiFi
Olimex Ltd. 多协议模块 ESP32-WROOM-32 WIFI/BLE module
1,386在途量
¥29.6964
最低: 1
倍数: 1
2 W - 40 C + 85 C U.FL 98 mm x 28 mm Multiprotocol Module
Quectel 多协议模块 Cat M1/Cat NB2, Power Class 5, 450 MHz Supported + GNSS (w/o WWAN concurrency) 31库存量
剪切带
¥333.5082
¥291.7434
¥277.2681
¥257.414
卷轴
¥245.5038
最低: 1
倍数: 1
: 250
26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape
Renesas / Dialog 多协议模块 Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna
470预期 2026/11/20
剪切带
¥108.2766
¥94.7053
¥89.2474
¥82.4674
¥77.6649
卷轴
¥75.597
最低: 1
倍数: 1
: 500
RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Wi-Fi Bluetooth Modules Reel, Cut Tape

Murata Electronics 多协议模块 Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2
9,992在途量
剪切带
¥71.3821
¥65.427
¥59.551
¥53.5168
卷轴
¥44.9175
最低: 1
倍数: 1
: 1,000
1YN 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 5.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 8 MB SPI flash, PCB antenna
12,547在途量
剪切带
¥48.6352
¥43.0078
¥40.6913
¥37.4708
卷轴
¥33.7531
最低: 1
倍数: 1
: 650
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Silicon Labs 多协议模块 SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package
1,396预期 2027/5/7
剪切带
¥137.973
¥112.661
¥105.542
¥96.9427
卷轴
¥88.592
最低: 1
倍数: 1
: 700
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Intel 多协议模块 Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro
100在途量
¥232.102
¥208.4398
¥192.4842
¥178.4157
最低: 1
倍数: 1
Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax WiFi Modules
Silicon Labs 多协议模块 MGM220P wireless gecko
723在途量
¥67.0881
¥57.5735
¥54.918
¥49.3019
最低: 1
倍数: 1
2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Bluetooth 5.4, Bluetooth Mesh, Zigbee Cut Tape
Quectel 多协议模块 Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America, mPCIe form factor 74库存量
¥1,071.7485
¥981.8344
最低: 1
倍数: 1
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Embedded Artists 多协议模块 1YN M.2 Wi-Fi 4 b/g/n, Bluetooth 5.2 with CYW43439 chipset and LBEE5KL1YN
690预期 2026/11/19
¥414.9812
¥372.0525
¥364.2781
¥364.199
最低: 1
倍数: 1
2.4 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n WiFi Modules Bulk
u-blox 多协议模块 Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500预期 2026/12/31
剪切带
¥71.3821
¥67.1672
卷轴
¥67.1672
最低: 1
倍数: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Bluetooth and Wi-Fi Modules Reel, Cut Tape
Renesas / Dialog 多协议模块 Wi-Fi/BLE Combo Module (Chipset antenna) 500库存量
剪切带
¥133.4191
¥117.2036
¥110.0959
¥101.8243
卷轴
¥93.6318
最低: 1
倍数: 1
: 500
DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n WiFi Modules Reel, Cut Tape
u-blox 多协议模块 RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495预期 2027/1/18
剪切带
¥133.8372
¥129.7014
¥129.5319
¥117.7912
卷轴
¥117.7912
最低: 1
倍数: 1
: 250
2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Fanstel 多协议模块 Opensource remote USB dongle with BT840XE,ANT000, and an USB cable for remote mounting to avoid obstruction.
84预期 2026/11/23
剪切带
¥435.0048
¥389.0138
¥365.0239
卷轴
¥365.0239
¥340.7854
最低: 1
倍数: 1
: 32
Reel, Cut Tape
Digi 多协议模块 Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, AT&T SIM
25预期 2027/2/19
¥687.7858
最低: 1
倍数: 1
XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Quectel 多协议模块 Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand, mPCIe form factor 15库存量
100在途量
剪切带
¥914.5881
¥804.9103
¥767.0214
卷轴
¥767.0214
最低: 1
倍数: 1
: 100
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
STMicroelectronics 多协议模块 Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE
68,652在途量
剪切带
¥106.8641
¥92.886
¥88.0044
¥81.3939
卷轴
¥69.8114
最低: 1
倍数: 1
: 1,800
STM32WB 2.4 GHz 6 dBm I2C, USART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 7.3 mm x 11 mm x 1.34 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Adafruit 多协议模块 ESP32-C6-WROOM-1-N8 Engineering Module - 8 MB Quad SPI Flash - PCB Antenna
15预期 2027/1/25
¥36.2278
最低: 1
倍数: 1
Bulk

Espressif Systems 多协议模块 SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, PCB antenna, -40 C +105 C.
32,966在途量
剪切带
¥44.0022
¥38.0471
¥36.0696
¥33.1655
¥30.849
卷轴
¥26.8036
最低: 1
倍数: 1
: 650
2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Ezurio 多协议模块 Module, BL54L15, Bluetooth LE, Trace Pin, Cut Tape
750预期 2027/7/28
¥39.1206
¥37.968
最低: 1
倍数: 1
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C Chip Antenna 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Multiprotocol Modules Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, PCB antenna
8,425在途量
¥49.4601
¥43.6745
¥39.0415
¥35.9792
最低: 1
倍数: 1
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk