NA 多协议模块

结果: 1,637
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Embedded Artists 多协议模块 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL 35库存量
242在途量
¥415.5688
最低: 1
倍数: 1
2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk
M5Stack 多协议模块 Compact ESP32-C5 wireless module with DIP headers, dual-band Wi-Fi 6, Bluetooth 5, Zigbee, Thread, USB-C, battery support, and flexible peripheral expansion.
11在途量
¥73.0432
最低: 1
倍数: 1
2.4 GHz, 5 GHz USB 17.6 mm x 19.1 mm x 3.4 mm BLE WiFi
Seeed Studio 多协议模块 Seeed Studio XIAO RP2040(Tape & Reel)
145在途量
¥29.7755
最低: 1
倍数: 1
Development Boards
Seeed Studio 多协议模块 Seeed Studio XIAO nRF52840(Tape & Reel)
72在途量
¥85.6992
最低: 1
倍数: 1
Development Boards
Seeed Studio 多协议模块 Seeed Studio XIAO nRF52840 Sense(Tape & Reel)
92在途量
¥127.3849
最低: 1
倍数: 1
Development Boards
Seeed Studio 多协议模块 Seeed Studio XIAO ESP32-C6(Tape & Reel)
72在途量
¥40.5331
最低: 1
倍数: 1
Development Boards
Embedded Artists 多协议模块 1XL M.2 Wi-Fi6 a/b/g/n/ac/ax MU-MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ1XL
6预期 2026/12/24
¥773.3946
¥674.3049
¥647.5804
¥647.4222
最低: 1
倍数: 1
2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3 Bulk
Embedded Artists 多协议模块 2XS M.2 Wi-Fi 6 a/b/g/n/ac/ax MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ2XS
2预期 2026/12/17
¥769.8351
¥676.2824
¥644.9362
¥599.7701
最低: 1
倍数: 1
2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3 Bulk
Adafruit 多协议模块 ESP32-C6-WROOM-1-N8 Engineering Module - 8 MB Quad SPI Flash - PCB Antenna
15预期 2027/1/25
¥36.2278
最低: 1
倍数: 1
Bulk
NXP Semiconductors 多协议模块 IW611HN/A1C
25在途量
剪切带
¥127.5431
¥107.4517
¥102.4797
¥92.4792
卷轴
¥80.6481
最低: 1
倍数: 1
: 2,000
IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Bluetooth Modules Reel, Cut Tape
NXP Semiconductors 多协议模块 IW612HN/A1I
100在途量
剪切带
¥143.7586
¥122.0061
¥116.3787
¥104.9657
卷轴
¥91.982
最低: 1
倍数: 1
: 2,000
IW612HN 2.4 GHz, 5 GHz I2S Bluetooth 5.2 Bluetooth Modules Reel, Cut Tape
Murata Electronics 多协议模块 Type 2FR module
1,000预期 2027/8/18
剪切带
¥178.0089
¥155.1716
¥147.239
¥136.3119
卷轴
¥120.6049
最低: 1
倍数: 1
: 1,000
2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Modules Reel, Cut Tape
Advantech 多协议模块 Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, M.2 2230 E key (Wi-Fi: PCIe/BT:USB)
12在途量
¥588.6057
最低: 1
倍数: 1
AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 BLE 5.3 802.11 b/g/n/ac/ax/be, WiFi 7 Multiprotocol Module
Murata Electronics 多协议模块 Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo
3,000在途量
剪切带
¥149.386
¥132.2665
¥123.4977
¥114.2317
卷轴
¥105.0448
最低: 1
倍数: 1
: 1,000
MW 2.4 GHz, 5 GHz 17 dBm I2S, SDIO, UART 1.62 V 3.63 V - 30 C + 85 C External 7.9 mm x 7.3 mm x 1.1 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Quectel 多协议模块 Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), no VoLTE
750预期 2027/3/1
剪切带
¥318.208
¥278.3416
¥264.4426
¥245.5829
卷轴
¥234.1699
最低: 1
倍数: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-In 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS EGPRS, GNSS, LTE CatM1, LTE Cat NB2 Reel, Cut Tape
Quectel 多协议模块 Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY!
5,750在途量
剪切带
¥317.304
¥277.1777
¥263.29
¥244.3399
卷轴
¥232.8478
最低: 1
倍数: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, South Korea, Thailand, India
375在途量
剪切带
¥922.1139
¥812.9333
¥775.1348
卷轴
¥775.1348
最低: 1
倍数: 1
: 100
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C External 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand
200在途量
剪切带
¥970.5909
¥855.6925
¥815.8261
卷轴
¥815.8261
最低: 1
倍数: 1
: 100
1.16 GHz to 1.27 GHz, 1.56 GHz to 1.605 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only
743在途量
剪切带
¥577.1927
¥506.7146
¥482.3179
¥448.9829
卷轴
¥431.4453
最低: 1
倍数: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Silex Technology 多协议模块 [Sample SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Ideal for low quantity
128预期 2027/4/29
¥421.6821
¥383.7141
¥365.6002
最低: 1
倍数: 1
SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多协议模块 [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230 交货期 50 周
¥810.4473
¥755.6084
¥701.0181
¥657.1741
最低: 1
倍数: 1
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology 多协议模块 Wi-Fi+BLE Mod 2 ufl connect SamPck
173在途量
¥625.3307
¥590.6736
¥532.4447
最低: 1
倍数: 1
SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Cut Tape
Murata Electronics 多协议模块 Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
1,000预期 2026/12/10
剪切带
¥160.3809
¥140.5381
¥132.5942
¥122.7519
卷轴
¥107.7794
最低: 1
倍数: 1
: 1,000
1LV 2.4 GHz, 5 GHz 17 dBm SDIO, UART 1.62 V 1.98 V - 20 C + 70 C External 10 mm x 7.2 mm x 1.4 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Quectel 多协议模块
100在途量
¥276.4319
¥273.5391
最低: 1
倍数: 1
- 40 C + 85 C 16.6 mm x 13 mm x 2.05 mm Bluetooth, BLE IEEE802.11 a/b/g/n/ac
SparkFun 多协议模块 The Edimax 2-in-1 Wi-Fi 4 N150 & Bluetooth 4.2 Nano USB Adapter is a nano-sized USB Wi-Fi adapter with Bluetooth 4.2 that supports Wi-Fi up to 150Mbps while allowing users to connect to all the latest Bluetooth devices such as mobile phones ta
7预期 2026/12/21
¥134.3344
最低: 1
倍数: 1
2.4 GHz 17 dBm USB 2.0 0 C + 40 C Internal 18.9 mm x 14.9 mm x 7.1 mm Bluetooth 4.2 802.11 b/g/n 802.11 b/g/n, Bluetooth 4.2