K7 多协议模块

结果: 1,638
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Murata Electronics 多协议模块 Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
1,000预期 2026/12/10
剪切带
¥160.3809
¥140.5381
¥132.5942
¥122.7519
卷轴
¥107.7794
最低: 1
倍数: 1
: 1,000
1LV 2.4 GHz, 5 GHz 17 dBm SDIO, UART 1.62 V 1.98 V - 20 C + 70 C External 10 mm x 7.2 mm x 1.4 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Quectel 多协议模块
100在途量
¥276.4319
¥273.5391
最低: 1
倍数: 1
- 40 C + 85 C 16.6 mm x 13 mm x 2.05 mm Bluetooth, BLE IEEE802.11 a/b/g/n/ac
SparkFun 多协议模块 The Edimax 2-in-1 Wi-Fi 4 N150 & Bluetooth 4.2 Nano USB Adapter is a nano-sized USB Wi-Fi adapter with Bluetooth 4.2 that supports Wi-Fi up to 150Mbps while allowing users to connect to all the latest Bluetooth devices such as mobile phones ta
7预期 2026/12/21
¥134.3344
最低: 1
倍数: 1
2.4 GHz 17 dBm USB 2.0 0 C + 40 C Internal 18.9 mm x 14.9 mm x 7.1 mm Bluetooth 4.2 802.11 b/g/n 802.11 b/g/n, Bluetooth 4.2
CEL 多协议模块 WiFi+BLE, USB, Conn.
320预期 2027/3/2
¥263.7759
¥238.2266
¥218.3725
¥203.0723
最低: 1
倍数: 1
CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C External 17 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel 多协议模块 Cat M1/Cat NB2, Power Class 3 (23 dBm) + GNSS (w/o WWAN concurrency)
200预期 2027/3/10
剪切带
¥258.0694
¥225.322
¥213.9881
¥211.5925
卷轴
¥179.7378
最低: 1
倍数: 1
: 250
23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape, MouseReel
Quectel 多协议模块 CAT 4
250在途量
剪切带
¥551.0558
¥483.2219
¥459.7405
¥445.2652
卷轴
¥402.6642
最低: 1
倍数: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand
98在途量
¥691.7521
¥607.8835
¥578.7634
¥539.1456
最低: 1
倍数: 1
Tray
Quectel 多协议模块 CAT 4
244在途量
剪切带
¥433.6827
¥379.8269
¥361.1367
¥349.1474
卷轴
¥316.2192
最低: 1
倍数: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Global
250在途量
剪切带
¥742.3761
¥652.3038
¥621.1158
¥578.5939
卷轴
¥553.9486
最低: 1
倍数: 1
: 250
33 dBm ADC, I2C, PCM, SD Card, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS GNSS, LTE Cat 1 Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6E, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5/ 6 GHz triple-band, Bluetooth 5.2, DBS
100在途量
剪切带
¥291.4948
¥254.6794
¥241.9443
¥224.4858
¥213.9881
卷轴
¥213.9881
最低: 1
倍数: 1
: 500
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 1 V 1 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax IEEE 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 Reel, Cut Tape
Quectel 多协议模块 External, LTE: 700-2700 MHz; Wi-Fi: 2400-5850 MHz;GNSS: 1561 MHz/1575.42 MHz/1602 MHz, LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1.5DSL=1000, GNSS:FAKRA_CLTE:FAKRA_DWi-Fi1:FAKRA_IWi-Fi2:FAKRA_I, Screw, F 120 43
2在途量
¥753.4614
¥626.8223
¥599.8605
¥563.0451
最低: 1
倍数: 1
700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Quectel 多协议模块 Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: LCC(ANT_WIFI/BT), 2MB flash
100预期 2026/11/17
剪切带
¥35.7306
¥30.9394
¥29.2783
¥26.9618
卷轴
¥24.6453
最低: 1
倍数: 1
: 500
2.4 GHz 6 dBm, 13 dBm, 14 dBm, 15 dBm, 16 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 20 mm x 18 mm x 2.6 mm Bluetooth 5.2 Wi-Fi 4 Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, compact LCC package, USB 2.0 interface only, antenna pin interface
100预期 2027/2/1
剪切带
¥118.0398
¥102.6492
¥97.3608
¥90.0723
卷轴
¥82.6369
最低: 1
倍数: 1
: 1,000
2.4 GHz, 5 GHz USB 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm IEEE 802.11a/b/g/n/ac/ax Multiprotocol Modules Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6 (2.4GHz/5GHz), ?IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi application: SDIO 3.0, -40C +85C
38在途量
剪切带
¥122.7519
¥106.8641
¥101.248
¥93.7222
¥89.0892
卷轴
¥85.9365
最低: 1
倍数: 1
: 500
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
100在途量
剪切带
¥164.3585
¥143.1823
¥135.8147
¥125.8142
¥119.1924
卷轴
¥115.4747
最低: 1
倍数: 1
: 500
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Modules Reel, Cut Tape
Fanstel 多协议模块 Low cost nRF52833 BLE 5.4 module, 512KB flash,128KB RAM, u.FL, approtect 无库存交货期 10 周
卷轴
¥49.7991
最低: 1,000
倍数: 1,000
: 1,000
Reel
Fanstel 多协议模块 Opensource BT40F BLE 5.4 to nRF9160 LTE gateway. 无库存交货期 12 周
卷轴
¥718.6348
¥708.3744
最低: 25
倍数: 25
: 25
Reel
Fanstel 多协议模块 Opensource BT840XE BLE 5.4 to nRF9160 LTE gateway. 无库存交货期 12 周
卷轴
¥824.0186
¥770.8295
最低: 25
倍数: 25
: 25
Reel
Fanstel 多协议模块 Opensource BT840XE BLE 5.4 to WiFi 4 gateway. 无库存交货期 12 周
卷轴
¥503.4941
¥496.296
最低: 32
倍数: 32
: 32
Reel
Fanstel 多协议模块 BT840E BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. 无库存交货期 10 周
卷轴
¥490.42
¥454.938
¥426.4846
最低: 15
倍数: 15
: 15
PCB, u.FL LTE Cat M1, NBIoT, Bluetooth Reel
Fanstel 多协议模块 BT840F BLE 5.4 and LR62E LoRa combo module for M.2 connector, B Key. 无库存交货期 10 周
剪切带
¥274.5335
¥247.7299
卷轴
¥247.7299
¥227.7967
¥211.3439
¥199.5919
最低: 1
倍数: 1
: 15
Reel, Cut Tape
Fanstel 多协议模块 Opensource USB dongle with BT840X. 无库存交货期 12 周
卷轴
¥218.9488
¥203.0723
¥191.8175
最低: 50
倍数: 50
: 50
Reel
DFRobot 多协议模块 ESP32-WROVER-B WiFi/BLE Module with 8MB PSRAM (IPEX Antenna) 无库存交货期 11 周
¥46.5673
最低: 1
倍数: 1
2.5 GHz 20 dBm GPIO, I2C,I2S, PWM, SDIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C IPEX 31.4 mm x 18 mm x 3.3 mm BLE, Bluetooth 802.11 b/g/n
DFRobot 多协议模块 ESP32-WROVER-B WiFi & Bluetooth Module (4MB Flash, 8MB PSRAM, PCB Antenna) 无库存交货期 11 周
¥25.8883
最低: 1
倍数: 1
2.4 GHz 20 dBm GPIO, I2C, I2S, PWM, SDIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C PCB 31.4 mm x 18 mm x 3.3 mm Bluetooth 802.11 b/g/n
DFRobot 多协议模块 ESP32-C3-MINI-1-N4 Module (PCB antenna) 无库存交货期 6 周
¥37.2222
最低: 1
倍数: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n