73 多协议模块

结果: 1,639
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
RF Solutions 多协议模块 Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-61 无库存
¥59.7996
¥55.257
¥48.9629
¥46.1605
最低: 1
倍数: 1
WiFi Modules
RF Solutions 多协议模块 无库存
¥63.7772
¥62.2065
¥59.0538
¥56.0028
最低: 1
倍数: 1
Jorjin 多协议模块 Based on TI WL1831 and supports 802.11b/g/n & BT/BLE 4.2 无库存
卷轴
¥82.3883
最低: 1,800
倍数: 1,800
: 1,800
2.4 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 75 C 12.8 mm x 12 mm x 1.7 mm Bluetooth 802.11 b/g/n Reel
Jorjin 多协议模块 Based on TI WL1833 and supports 802.11a/b/g/n and BT/BLE 4.2 无库存
卷轴
¥81.8911
最低: 1,800
倍数: 1,800
: 1,800
2.4 GHz, 5 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C 12.8 mm x 12 mm x 1.63 mm Bluetooth 802.11 a/b/g/n Reel
SparkFun 多协议模块 The Digi XBee 3 global cellular module is a compact programmable reliable solution with BLE and end-device carrier certifications for developing secure wireless devices with worldwide connectivity and global positioning. A combination of the XBee e 无库存
¥1,199.382
最低: 1
倍数: 1
23 dBm SPI, UART, USB 2.8 V 5.5 V - 40 C + 85 C SMA 43.18 mm x 30.48 mm BLE 3G, LTE-M/NBIoT GNSS 3G, BLE, GNSS, LTEM/NBIoT
SparkFun 多协议模块 The SparkFun BlueSMiRF v2 is a highly capable wireless Bluetooth serial link designed to replace disorganized serial cables. BlueSMiRF acts as a wireless serial UART link allowing you to easily pair connect and transmit data between your TX and
Mouser 目前在您所在地区不销售该产品。
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE
Silex Technology 多协议模块 2x2 Dual Band 802.11 ac WLAN+BT PCIe 无库存交货期 42 周
¥409.4442
最低: 100
倍数: 100
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac WiFi Modules Tray
Silex Technology 多协议模块 [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. 无库存交货期 32 周
¥409.4442
最低: 100
倍数: 100
SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Silex Technology 多协议模块 2x2 Dual Band 802.11 ac WLAN+BT SMT 无库存交货期 42 周
卷轴
¥307.4504
最低: 1,500
倍数: 1,500
: 1,500
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Reel
Silex Technology 多协议模块 2x2 Dual Band 802.11 ac WLAN+BT SMT 无库存交货期 42 周
¥409.0261
¥372.1429
¥345.2602
最低: 1
倍数: 1
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Cut Tape
Silex Technology 多协议模块 [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P 无库存交货期 50 周
¥760.1623
¥718.0585
¥647.0832
最低: 1
倍数: 1
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology 多协议模块 [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. 无库存交货期 50 周
¥642.8683
最低: 100
倍数: 100
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology 多协议模块 [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. 无库存交货期 50 周
卷轴
¥500.6013
最低: 1,200
倍数: 1,200
: 1,200
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Silex Technology 多协议模块 [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo 无库存交货期 42 周
¥936.9282
¥883.321
¥829.8042
¥776.2083
最低: 1
倍数: 1
SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Multiprotocol Module Bulk
Silex Technology 多协议模块 1x1 Wi-Fi+BLE radio /baseband SDIO Card 无库存交货期 32 周
¥575.7011
最低: 100
倍数: 100
SX-SDCAC Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Bulk
Silex Technology 多协议模块 1x1 Wi-Fi+BLE radio /basbnd SDIO EvalMod 无库存交货期 32 周
¥625.3307
¥590.6736
¥532.4447
最低: 1
倍数: 1
SX-SDCAC 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Bulk
Silex Technology 多协议模块 802.11ac+Bluetooth SDIO card SoC 无库存交货期 32 周
¥665.5361
¥620.5395
¥575.7011
最低: 1
倍数: 1
SX-PCEAC2 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多协议模块 The Silex SX-SDCAC Plus is a next generation 802.11a/b/g/n/ac plus Bluetooth SDIO card based on the QCA9377-3 System-on-Chip (SoC). The SX-SDCAC Plus is mechanically designed in a SD card form factor to provide customers with a vendor independent for 无库存交货期 32 周
¥665.5361
¥620.5395
¥575.7011
最低: 1
倍数: 1
Bulk
Silex Technology 多协议模块 Wi-Fi+BLE Mod SM w/Ant uFl connector 无库存交货期 32 周
卷轴
¥539.6428
最低: 500
倍数: 500
: 500
SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Reel
Silex Technology 多协议模块 Wi-Fi+BLE Mod SM w/Ant uFl con SamPck 无库存交货期 32 周
¥665.5361
¥620.5395
¥575.7011
最低: 1
倍数: 1
SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Cut Tape
Silex Technology 多协议模块 Wi-Fi+BLE Mod 2 ufl connectors 无库存交货期 32 周
卷轴
¥539.6428
最低: 500
倍数: 500
: 500
SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Reel
Silex Technology 多协议模块 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO 无库存交货期 32 周
卷轴
¥332.4347
最低: 500
倍数: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology 多协议模块 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO 无库存交货期 32 周
卷轴
¥325.9033
最低: 500
倍数: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology 多协议模块 SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO 无库存交货期 32 周
¥433.5923
¥394.5508
¥366.0183
最低: 1
倍数: 1
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多协议模块 [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 无库存交货期 37 周
卷轴
¥234.4185
最低: 500
倍数: 500
: 500
23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Wi-Fi Modules Reel