39 多协议模块

结果: 1,637
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Intel 多协议模块 Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, No vPro 74库存量
¥139.9505
¥125.6447
¥115.7233
¥107.0336
最低: 1
倍数: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax WiFi Modules
HMS Networks 多协议模块 Anybus Wireless Bolt (Sunbolt) 1库存量
¥5,566.7868
最低: 1
倍数: 1
Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Multiprotocol Modules Bulk
Embedded Artists 多协议模块 2LL M.2 Module 2库存量
41在途量
¥557.2595
¥489.0188
¥450.6327
¥450.5536
最低: 1
倍数: 1
UART 3.3 V 3.46 V - 40 C + 85 C U.FL Bluetooth WiFi Modules Bulk
Kaga FEI 多协议模块 WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4 300库存量
¥247.4022
¥223.2541
¥205.2984
¥191.0717
¥179.9073
最低: 1
倍数: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
Kaga FEI 多协议模块 WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4. 300库存量
¥272.1379
¥245.5829
¥225.8192
¥210.18
最低: 1
倍数: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
Microchip Technology 多协议模块 ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 560库存量
剪切带
¥117.7912
¥117.7008
¥111.7457
¥111.1694
卷轴
¥99.6773
最低: 1
倍数: 1
: 500
ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Inventek 多协议模块 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. 2MB External Flash. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE 213库存量
¥171.2176
¥149.9623
¥144.5044
最低: 1
倍数: 1
ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Silex Technology 多协议模块 [Sample Pack] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface fo 5库存量
¥433.5923
¥394.5508
¥366.0183
¥343.1019
¥332.4347
最低: 1
倍数: 1
SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 22 mm x 4.45 mm x 30 mm SDIO Modules Bulk
NXP Semiconductors IW611UK/A1IZ
NXP Semiconductors 多协议模块 IW611UK/A1I 25库存量
剪切带
¥133.6677
¥110.175
¥97.3608
¥89.835
卷轴
¥77.8344
最低: 1
倍数: 1
: 2,000
IW611HN Reel, Cut Tape
Pulse Electronics 多协议模块 USB 802.11 b/g/n BT module 736库存量
¥182.3029
¥158.9797
¥150.8776
¥139.7019
最低: 1
倍数: 1
TWR 2.4 GHz 14 dBm, 16 dBm USB 2.0 3 V 3.6 V - 5 C + 60 C 14.7 mm x 10.8 mm x 3.2 mm BLE, Bluetooth 802.11 b/g/n Tray
Seeed Studio 多协议模块 The factory is currently not accepting orders for this product. 187库存量
¥219.446
最低: 1
倍数: 1
2.4 GHz, 5 GHz USB 3.6 V 3.6 V u.FL 92 mm x 32 mm x 25 mm Bluetooth 5.0 802.11 b/g/n
u-blox 多协议模块 ESP32, 802.11bgn+BT, 8 MB flash, PCB ant., open CPU 164库存量
6,500在途量
剪切带
¥69.5628
卷轴
¥69.5628
最低: 1
倍数: 1
: 500
NINA-W10 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR Reel, Cut Tape
Fortebit 多协议模块 Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 4库存量
¥1,692.5366
最低: 1
倍数: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS


ADLINK Technology 多协议模块 AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2库存量
¥1,414.5792
¥1,288.3582
¥1,225.9822
最低: 1
倍数: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac WiFi Modules
AcSiP 多协议模块 AI7931LD - 多协议模块 WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122库存量
¥107.5308
最低: 1
倍数: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
Fortebit 多协议模块 Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery. 1库存量
¥1,783.3547
最低: 1
倍数: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Crowd Supply 多协议模块 SuperB (built-in trace) by Macchina 21库存量
¥243.1873
最低: 1
倍数: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C Built-In 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
Espressif Systems 多协议模块 ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 70库存量
2,600在途量
¥43.5954
¥42.4315
¥36.3069
¥32.9169
最低: 1
倍数: 1
ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2
Seeed Studio 多协议模块 Seeed Studio XIAO MG24 Sense (3PCS) 42库存量
¥288.6811
最低: 1
倍数: 1
Development Boards
Ezurio 多协议模块 BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape 240库存量
¥117.5426
¥117.4522
最低: 1
倍数: 1
BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Cut Tape
Intel 多协议模块 Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro 940库存量
¥140.0409
¥125.7238
¥115.8024
¥107.1127
最低: 1
倍数: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax WiFi Modules
Silicon Labs 多协议模块 Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. 200库存量
¥103.5645
¥92.1402
¥86.9309
¥80.23
最低: 1
倍数: 1
MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 125 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 Bluetooth Modules Cut Tape
Crowd Supply 多协议模块 SuperBx (U.FL for external antenna) by Macchina 39库存量
¥243.1873
最低: 1
倍数: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C u.FL 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
Intel 多协议模块 Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, vPro 505库存量
¥232.102
¥208.4398
¥192.4842
¥178.5061
最低: 1
倍数: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax WiFi Modules

Silicon Labs 多协议模块 Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 761库存量
¥188.0094
¥154.8439
¥153.7704
¥146.5723
最低: 1
倍数: 1
MGM13P 2.4 GHz 10 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Network Modules Cut Tape