6 多协议模块

结果: 1,640
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Silicon Labs 多协议模块 MGM13S02F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity 260库存量
¥204.643
¥178.4157
¥169.3192
¥156.8327
最低: 1
倍数: 1
MGM13S 2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C RF 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Mesh SiP Modules Tray
Intel 多协议模块 Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro 940库存量
¥140.0409
¥125.7238
¥115.8024
¥107.1127
最低: 1
倍数: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax WiFi Modules
Silicon Labs 多协议模块 Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. 200库存量
¥103.9713
¥92.1402
¥87.0213
¥80.23
最低: 1
倍数: 1
MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 125 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Fortebit 多协议模块 Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery. 1库存量
¥1,783.3547
最低: 1
倍数: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Crowd Supply 多协议模块 SuperB (built-in trace) by Macchina 21库存量
¥243.1873
最低: 1
倍数: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C Built-In 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
Ezurio 多协议模块 BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Tape & Reel 918库存量
剪切带
¥60.7149
¥59.4719
¥55.0084
卷轴
¥55.0084
最低: 1
倍数: 1
: 1,000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector, -40 C +105 C 3,204库存量
剪切带
¥35.6515
¥30.849
¥28.2839
¥26.8036
卷轴
¥19.6055
最低: 1
倍数: 1
: 6,500
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm Bluetooth 4.2 Reel, Cut Tape


ADLINK Technology 多协议模块 AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2库存量
¥1,414.5792
¥1,288.3582
¥1,225.9822
最低: 1
倍数: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac WiFi Modules
AcSiP 多协议模块 AI7931LD - 多协议模块 WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122库存量
¥107.5308
最低: 1
倍数: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
Kaga FEI 多协议模块 WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4 300库存量
¥247.4022
¥223.2541
¥205.2984
¥191.0717
¥179.9073
最低: 1
倍数: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
Kaga FEI 多协议模块 WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4. 300库存量
¥272.1379
¥245.5829
¥225.8192
¥210.18
最低: 1
倍数: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
Fortebit 多协议模块 Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 4库存量
¥1,692.5366
最低: 1
倍数: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Espressif Systems 多协议模块 ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 70库存量
2,600在途量
¥43.5954
¥42.4315
¥36.3069
¥32.9169
最低: 1
倍数: 1
ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2
Fanstel USB840M
Fanstel 多协议模块 Opensource compact USB dongle with BC840M. 79库存量
剪切带
¥149.5555
¥134.244
卷轴
¥123.5768
¥112.2429
¥109.5987
¥108.2766
最低: 1
倍数: 1
: 50
USB840M 26 mm x 15 mm x 6 mm WiFi, BT, Ethernet Gateways Reel, Cut Tape
Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 575库存量
5,850在途量
¥51.528
¥45.4938
¥42.1829
¥38.872
最低: 1
倍数: 1
2.4 GHz, 5 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Bluetooth WiFi Thread, Zigbee Multiprotocol Module
Seeed Studio 多协议模块 Seeed Studio XIAO MG24 Sense (3PCS) 42库存量
¥288.6811
最低: 1
倍数: 1
Development Boards

IoTize 多协议模块 Module Wi-Fi (802.11), BLE, NFC + antennas 150库存量
¥446.915
¥391.658
¥372.7192
¥364.199
最低: 1
倍数: 1
TnL 2.4 GHz 16 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C 28 mm x 38 mm x 3 mm BLE, Bluetooth 4.2 NFC 802.11 b/g/n WiFi Modules
Jorjin 多协议模块 Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 1,650库存量
剪切带
¥109.9264
¥95.6206
¥94.5471
卷轴
¥94.5471
最低: 1
倍数: 1
: 550
902 MHz, 920 MHz 8 dBm, 16 dBm I2C, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
Silicon Labs 多协议模块 Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. 99库存量
¥102.8978
¥89.4169
¥84.863
¥78.2525
最低: 1
倍数: 1
MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 105 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C 100库存量
剪切带
¥212.2479
¥185.3652
¥176.0201
¥163.1946
卷轴
¥150.1318
最低: 1
倍数: 1
: 1,000
2.4 GHz, 5 GHz 3.1 V 3.6 V' - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.2 Wi-Fi 6, IEEE 802.11a/b/g/n/ac/ax Multiprotocol Modules Reel, Cut Tape
Jorjin 多协议模块 Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1,623库存量
剪切带
¥132.9219
¥115.7233
¥110.514
¥110.2654
卷轴
¥110.2654
最低: 1
倍数: 1
: 550
860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Bluetooth Modules Reel, Cut Tape, MouseReel
Jorjin 多协议模块 Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 2,140库存量
剪切带
¥128.7861
¥114.1526
¥106.2878
¥98.3439
卷轴
¥90.6599
最低: 1
倍数: 1
: 550
860 MHz to 943 MHz 8 dBm, 16 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
TechNexion 多协议模块 CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE 43库存量
¥346.006
¥319.3719
¥292.8169
¥270.4768
最低: 1
倍数: 1
UART 3.3 V 3.3 V - 40 C + 85 C MHF4 25 mm x 20 mm x 5 mm Bluetooth 802.11 a/b/g/n/ac
ADLINK Technology Wi-Fi 6 / BT M.2 Type 2230 Combo Module
ADLINK Technology 多协议模块 Wireless: IEEE 802.11a/b/g/n/ac/ax (2Tx2R) Bluetooth: V5.2 / V4.2 / V4.1 / V4.0 LE / V3.0 / V2.1+EDR Frequency Range: 2.402 2.480 GHz Antenna: Dual MHF4 Antenna Connectors
Mouser 目前在您所在地区不销售该产品。
2.402 GHz to 2.48 GHz MHF4 Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11a/b/g/n/ac/ax, Bluetooth 5.2
Silex Technology 多协议模块 2x2 Dual Band 802.11 ac WLAN+BT PCIe 190库存量
54在途量
¥474.1254
¥441.378
¥409.4442
最低: 1
倍数: 1
SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Bulk