37 多协议模块

结果: 1,638
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Espressif Systems 多协议模块 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,178库存量
¥12.9046
¥11.8311
¥9.7632
最低: 1
倍数: 1
Seeed Studio 多协议模块 SenseCAP Card Tracker T1000-E for Meshtastic 325库存量
729预期 2026/12/1
¥330.0391
最低: 1
倍数: 1
4.7 V 5.5 V - 20 C + 60 C 85 mm x 55 mm x 6.5 mm Bluetooth GPS Modules
Silex Technology 多协议模块 Type A USB Connector Sample Piece 8库存量
¥578.6843
¥491.8325
¥467.3454
¥445.2652
最低: 1
倍数: 1
SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Bulk

IoTize 多协议模块 Module BLE, NFC + antennas 159库存量
¥648.3262
¥569.2488
¥541.7107
¥443.1973
最低: 1
倍数: 1
TnL 2.4 GHz 3 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C Chip 28 mm x 38 mm x 3 mm Bluetooth 4.1 NFC BLE, NFC

IoTize 多协议模块 RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed 8库存量
¥2,364.1069
最低: 1
倍数: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 8 V 30 V - 10 C + 55 C 120 mm x 26 mm x 60 mm Bluetooth 4.1 NFC BLE, NFC

IoTize 多协议模块 RS232/RS485 (Modbus)-BLE Adapter, NFC pairing 7库存量
¥2,363.1125
最低: 1
倍数: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC BLE, NFC
Quectel 多协议模块 Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 168库存量
剪切带
¥817.8149
¥718.8043
¥684.6444
¥637.8285
卷轴
¥637.8285
最低: 1
倍数: 1
: 250
700 MHz to 2.7 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat 4, 4Gbit ROM+2Gbit RAM, Verizon, mPCIe form factor 74库存量
剪切带
¥919.9669
¥809.0461
¥770.5809
卷轴
¥718.0585
最低: 1
倍数: 1
: 100
1.559 GHz to 1.606 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C Patch 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 250库存量
剪切带
¥815.747
¥717.0641
¥682.9042
¥636.2465
卷轴
¥636.2465
最低: 1
倍数: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America 115库存量
剪切带
¥880.1005
¥773.9709
¥737.2459
¥686.9609
卷轴
¥686.9609
最低: 1
倍数: 1
: 250
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat 4, 4Gbit ROM+2Gbit RAM, Verizon 249库存量
剪切带
¥825.2616
¥725.4148
¥690.9272
¥643.6932
卷轴
¥643.6932
最低: 1
倍数: 1
: 250
1.559 GHz to 1.606 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Murata Electronics 多协议模块 Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module 556库存量
剪切带
¥255.8433
¥230.859
¥212.327
¥196.9477
¥186.0319
卷轴
¥186.0319
最低: 1
倍数: 1
: 1,000
2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Quectel FC41DAHTB
Quectel 多协议模块 1库存量
¥382.1434
¥318.4566
¥314.7389
¥303.6536
最低: 1
倍数: 1
Quectel BG95M3LBTEA-64-SGNS
Quectel 多协议模块 1库存量
¥477.6058
¥398.0312
¥389.5901
¥376.1883
最低: 1
倍数: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Espressif Systems 多协议模块 ESP-S-WROOM- is based on ESP-SR16V, with flash memory of Octal MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 2,456库存量
5,850在途量
剪切带
¥105.7115
¥91.9029
¥87.1004
¥80.4786
卷轴
¥73.6986
最低: 1
倍数: 1
: 650
2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Modules Reel, Cut Tape
STMicroelectronics 多协议模块 NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 5,343库存量
剪切带
¥61.8675
¥53.6863
¥50.7822
¥46.895
卷轴
¥40.2054
最低: 1
倍数: 1
: 800
ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Low-power Wi-Fi 6 - Bluetooth Reel, Cut Tape, MouseReel
Quectel 多协议模块 Embedded, 1100-6000, 5G, PCB with cable, 193 +/-3, IPEX ?, Adhesive, 49 13 0.85 3库存量
¥833.7818
¥664.6208
¥643.6932
最低: 1
倍数: 1
Quectel 多协议模块 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected 229库存量
剪切带
¥200.1682
¥174.698
¥165.8501
¥153.6913
¥146.4028
卷轴
¥141.2839
最低: 1
倍数: 1
: 500
2.4 GHz, 5 GHz SDIO 1.7 V 3.6 V - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.1 WiFi Modules Reel, Cut Tape
CEL 多协议模块 RTL8721 IC, WiFi + BLE 5.1, PCB Antenna 569库存量
剪切带
¥152.3579
¥132.6733
¥124.6503
¥111.5875
卷轴
¥99.0106
最低: 1
倍数: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL 多协议模块 RTL8721 IC, WiFi + BLE 5.1, u.Fl Connector 600库存量
剪切带
¥155.5897
¥135.5661
¥127.6335
¥114.2317
¥107.2031
卷轴
¥98.1066
最低: 1
倍数: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL 多协议模块 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors 206库存量
¥558.5025
¥502.3302
¥478.5098
最低: 1
倍数: 1
2.4 GHz, 5 GHz 18 dBm PCIe, UART 3.14 V 3.46 V - 40 C + 85 C MHF4 30 mm x 28 mm x 3.65 mm Bluetooth 5.2 Tray
CEL 多协议模块 BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL 595库存量
剪切带
¥202.7333
¥159.3978
¥146.6514
¥131.3512
卷轴
¥117.4522
最低: 1
倍数: 1
: 600
2.4 GHz 10 dBm GPIO 3 V 3.6 V - 40 C + 105 C PCB 16.64 mm x 23.88 mm x 4.17 mm Bluetooth 5.0 NFC Bluetooth Modules Reel, Cut Tape
CEL 多协议模块 Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO I-Temp PCB Antenna 50库存量
¥446.1692
¥356.8314
¥351.6221
最低: 1
倍数: 1
CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
Espressif Systems 多协议模块 SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +105 C 1,847库存量
¥28.9506
¥25.0634
¥23.3232
¥21.7525
最低: 1
倍数: 1
Espressif Systems 多协议模块 SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1,182库存量
3,250预期 2026/11/9
¥27.9562
¥24.2385
¥22.4983
¥21.0067
最低: 1
倍数: 1