P4 多协议模块

结果: 1,637
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Quectel 多协议模块 Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 250库存量
剪切带
¥815.747
¥717.0641
¥682.9042
¥636.416
卷轴
¥636.3369
最低: 1
倍数: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel 多协议模块 Cat M1 Only, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 112库存量
剪切带
¥232.6783
¥203.1514
¥192.891
¥178.9129
卷轴
¥170.3927
最低: 1
倍数: 1
: 250
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1 Reel, Cut Tape
Quectel 多协议模块 Cat 4, 4Gbit ROM+2Gbit RAM, Verizon 249库存量
剪切带
¥1,748.6185
卷轴
¥1,748.6185
¥643.6932
最低: 1
倍数: 1
: 250
1.559 GHz to 1.606 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Murata Electronics 多协议模块 Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module 556库存量
剪切带
¥255.9224
¥229.955
¥212.4174
¥197.0268
¥186.111
卷轴
¥178.4157
最低: 1
倍数: 1
: 1,000
2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,177库存量
¥12.9046
¥11.8311
¥9.7632
最低: 1
倍数: 1
STMicroelectronics 多协议模块 NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 5,343库存量
剪切带
¥61.8675
¥53.6863
¥50.7822
¥46.895
卷轴
¥40.2054
最低: 1
倍数: 1
: 800
ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Low-power Wi-Fi 6 - Bluetooth Reel, Cut Tape, MouseReel
Quectel 多协议模块 Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 13库存量
¥674.8812
¥592.9901
¥564.7062
¥525.9924
最低: 1
倍数: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2
Quectel 多协议模块 Embedded, 1100-6000, 5G, PCB with cable, 193 +/-3, IPEX ?, Adhesive, 49 13 0.85 3库存量
¥833.7818
¥664.6208
¥643.6932
最低: 1
倍数: 1
CEL 多协议模块 BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL 595库存量
剪切带
¥202.7333
¥159.3978
¥146.6514
¥131.3512
卷轴
¥117.4522
最低: 1
倍数: 1
: 600
2.4 GHz 10 dBm GPIO 3 V 3.6 V - 40 C + 105 C PCB 16.64 mm x 23.88 mm x 4.17 mm Bluetooth 5.0 NFC Bluetooth Modules Reel, Cut Tape
CEL 多协议模块 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors 206库存量
¥558.5025
¥502.3302
¥478.5098
最低: 1
倍数: 1
2.4 GHz, 5 GHz 18 dBm PCIe, UART 3.14 V 3.46 V - 40 C + 85 C MHF4 30 mm x 28 mm x 3.65 mm Bluetooth 5.2 Tray
CEL 多协议模块 RTL8721 IC, WiFi + BLE 5.1, PCB Antenna 569库存量
剪切带
¥152.3579
¥132.6733
¥124.6503
¥111.5875
卷轴
¥98.9315
最低: 1
倍数: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL 多协议模块 RTL8721 IC, WiFi + BLE 5.1, u.Fl Connector 600库存量
剪切带
¥155.5897
¥135.5661
¥127.6335
¥114.2317
¥107.2031
卷轴
¥97.9371
最低: 1
倍数: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL 多协议模块 Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO I-Temp PCB Antenna 50库存量
¥446.1692
¥353.1137
¥349.5542
最低: 1
倍数: 1
CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
RF Solutions ESP32-C3-12F
RF Solutions 多协议模块 8库存量
¥63.4382
¥60.5454
¥58.7261
¥55.6638
最低: 1
倍数: 1
Quectel 多协议模块 Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor 7库存量
100在途量
¥970.7604
¥855.7829
¥815.9956
最低: 1
倍数: 1
I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Quectel 多协议模块 Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 73库存量
500在途量
剪切带
¥225.8192
¥197.1172
¥187.1845
¥173.6245
¥165.432
卷轴
¥159.7255
最低: 1
倍数: 1
: 500
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2 Reel, Cut Tape, MouseReel
Quectel 多协议模块 CAT 4 15库存量
¥511.438
¥448.4857
¥426.7332
¥396.8673
最低: 1
倍数: 1
I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Quectel 多协议模块 Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor 2库存量
100预期 2027/2/9
剪切带
¥756.1056
¥664.6208
¥633.026
卷轴
¥589.7696
最低: 1
倍数: 1
: 100
824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +105 C 1,832库存量
¥28.9506
¥25.0634
¥23.3232
¥21.7525
最低: 1
倍数: 1
Espressif Systems 多协议模块 SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1,182库存量
3,250预期 2026/11/9
¥27.9562
¥24.2385
¥22.4983
¥21.0067
最低: 1
倍数: 1
Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 933库存量
19,500在途量
¥47.3131
¥41.0303
¥38.2166
¥35.7306
最低: 1
倍数: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
Seeed Studio 多协议模块 XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa 109库存量
¥148.0639
最低: 1
倍数: 1
XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm Modules
Seeed Studio 多协议模块 SenseCAP Solar Node P1 for Meshtastic 24库存量
80预期 2026/12/7
¥603.0019
最低: 1
倍数: 1
Advantech 多协议模块 Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 31库存量
7预期 2026/11/26
¥380.9117
最低: 1
倍数: 1
AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Modules
Quectel 多协议模块 Cat M1/Cat NB2, Wi-Fi Positioning + GNSS (w/o WWAN concurrency) 69库存量
剪切带
¥457.424
卷轴
¥457.424
¥196.4505
最低: 1
倍数: 1
: 250
2.4 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS LTE Cat M1, LTE Cat NB2, GNSS, WiFi Reel, Cut Tape