37 多协议模块

结果: 1,640
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 产品 封装
Ezurio 多协议模块 Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Cut Tape 250库存量
¥95.7901
最低: 1
倍数: 1
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, PCB antenna, -40 C +85 C 5,028库存量
7,150在途量
¥26.9618
¥23.3232
¥21.7525
¥20.2609
最低: 1
倍数: 1
Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,120库存量
19,500在途量
¥47.3131
¥41.0303
¥38.2166
¥35.7306
最低: 1
倍数: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
Espressif Systems 多协议模块 ESP32-C61-based module supporting 2.4 GHz Wi-Fi 6(802.11ax) and Bluetooth 5 Low Energy. Ultra-low power, compact size, high cost performance, and rich peripheral interfaces. 1,072库存量
1,950在途量
¥32.5892
¥28.2048
¥26.216
¥24.5662
最低: 1
倍数: 1
Bluetooth
Espressif Systems 多协议模块 ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1,540库存量
1,300在途量
¥47.9798
¥42.8496
¥33.9113
¥32.7587
最低: 1
倍数: 1
Multiprotocol Modules
Espressif Systems 多协议模块 SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above
Mouser 目前在您所在地区不销售该产品。
2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules
Espressif Systems 多协议模块 SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, PCB antenna, -40 C +105 C. Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above
Mouser 目前在您所在地区不销售该产品。
2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules
Espressif Systems 多协议模块 SMD Module, ESP8684H2, 2 MB flash inside, -40 C - +105 C 1,265库存量
1,950预期 2027/1/5
¥26.0578
¥22.4983
¥20.9276
¥19.5264
最低: 1
倍数: 1
Espressif Systems 多协议模块 SMD Module, ESP8684H4, 4 MB flash inside, -40 C - +105 C 1,162库存量
1,950预期 2027/1/5
¥27.5494
¥20.679
¥19.0292
¥18.6902
最低: 1
倍数: 1
u-blox 多协议模块 Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 920库存量
剪切带
¥75.1902
¥72.7946
¥68.2407
卷轴
¥68.2407
最低: 1
倍数: 1
: 500
MAYA-W4 PCB Bluetooth and Wi-Fi Modules Reel, Cut Tape
u-blox 多协议模块 Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee module for IoT, 1 antenna pin 475库存量
剪切带
¥79.4051
¥74.693
卷轴
¥74.693
最低: 1
倍数: 1
: 500
MAYA-W4 Pin Bluetooth and Wi-Fi Modules Reel, Cut Tape
u-blox 多协议模块 Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee modules for IoT, embedded PCB antenna. 310库存量
1,500预期 2027/1/11
剪切带
¥84.7839
¥83.7895
¥74.693
卷轴
¥74.693
最低: 1
倍数: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.9 mm Bluetooth and Wi-Fi Modules Reel, Cut Tape, MouseReel
STMicroelectronics 多协议模块 Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 631库存量
2,400预期 2026/11/16
剪切带
¥61.8675
¥53.6863
¥50.7822
¥46.8159
卷轴
¥40.2054
最低: 1
倍数: 1
: 800
ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
STMicroelectronics 多协议模块 Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 941库存量
剪切带
¥62.2065
¥54.014
¥51.1212
¥47.0645
卷轴
¥40.4427
最低: 1
倍数: 1
: 800
ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel


Texas Instruments 多协议模块 SimpleLink Wi-Fi 6 a nd Bluetooth Low En 1,202库存量
剪切带
¥62.7828
¥57.5735
¥52.3642
¥47.1436
卷轴
¥39.9568
最低: 1
倍数: 1
: 1,500
CC3301MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 2.97 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth WiFi 6, 802.11ax Multiprotocol Modules Reel, Cut Tape, MouseReel
Silicon Labs 多协议模块 SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 515库存量
¥121.0908
¥103.6436
¥97.6885
¥80.6481
最低: 1
倍数: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Wurth Elektronik 多协议模块 WIRL-COMB SKOLL-I Comp BT5.4 Mod Integrated PCB Ant UART Interface SMT 701库存量
剪切带
¥95.9483
¥90.4113
卷轴
¥85.6088
最低: 1
倍数: 1
: 500
WIRL-COMB 2.402 GHz to 2.48 GHz 4 dBm UART 1.71 V 3.3 V - 30 C + 85 C PCB Antenna 16.61 mm x 12 mm x 1.1 mm Bluetooth Radio Modules Reel, Cut Tape, MouseReel
NXP Semiconductors 多协议模块 IW610GHN/A1ZDI 1,090库存量
¥102.5701
¥80.23
¥76.0942
¥70.1391
最低: 1
倍数: 1
IW610GHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Multiprotocol Modules Tray
Telit Cinterion 多协议模块 WE310K6-P EXT ANT 389库存量
¥167.7485
¥151.7025
¥139.7019
¥127.7917
最低: 1
倍数: 1
2.4 GHz/5 GHz 5 dBm, 8 dBm, 19 dBm PCIe, PCM, UART 3.3 V - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth Modules Tray
Telit Cinterion 多协议模块 WE310K6-P EXT ANT M.2 card 271库存量
¥155.5897
¥144.2558
¥125.3961
最低: 1
倍数: 1
2.4 GHz/5 GHz 19 dBm - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth Modules Tray
Telit Cinterion 多协议模块 WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE 532库存量
¥108.1071
¥96.6941
¥92.0611
¥91.3153
¥77.5067
最低: 1
倍数: 1
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Bluetooth Modules Tray
Ezurio 多协议模块 Module, Sona IF573, MIMO, Trace Pin, Tape and Reel 1,804库存量
剪切带
¥272.6351
卷轴
¥272.6351
最低: 1
倍数: 1
: 1,000
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio 多协议模块 Module, Sona MT320, MIMO, M.2 1420, MHF4, Cut Tape 198库存量
¥195.5352
¥191.5689
¥183.3764
最低: 1
倍数: 1
Sona MT320 2.4 GHz, 5 GHz - 40 C + 85 C MHF4 20 mm x 14 mm Bluetooth 5.4 WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Modules Cut Tape
Ezurio 多协议模块 Module, Sona IF513, 1216, Antenna Diversity, MHF4L, Tape and Reel 1,625库存量
剪切带
¥141.4421
卷轴
¥141.4421
最低: 1
倍数: 1
: 1,000
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Wireless Modules Reel, Cut Tape
u-blox 多协议模块 RW612, 802.11ax+BLE+802.15.4, antenna pin, open CPU 1,214库存量
剪切带
¥124.6503
¥120.7631
¥120.684
¥109.7682
卷轴
¥109.7682
最低: 1
倍数: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C Antenna Pin 16.8 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape