451-00002

Ezurio
814-451-00002
451-00002

制造商:

说明:
多协议模块 BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Tape / Reel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ezurio
产品种类: 多协议模块
RoHS:  
BL654
2.4 GHz
8 dBm
GPIO, I2C, SPI, UART, USB
1.7 V
3.6 V
- 40 C
+ 85 C
IPEX
15 mm x 10 mm x 2.2 mm
Bluetooth LE
NFC
802.15.4
Reel
Cut Tape
商标: Ezurio
数据速率: 2 Mb/s
湿度敏感性: Yes
工作电源电压: 1.7 V to 3.6 V
产品类型: Multiprotocol Modules
接收器灵敏度: - 92 dBm
工厂包装数量: 1000
子类别: Wireless & RF Modules
接收供电电流: 5.4 mA
传输供电电流: 14.1 mA
商标名: BL654
单位重量: 420 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules

Laird Connectivity ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules each consist of a high performance 2.4GHz or 900MHz IEEE 802.15.4 radio and microcontroller in a cost effective, pre-certified footprint. The ProFLEX01-R2 modules feature the 2.4GHz CC2520 & CC2591 radio and the MSP430F5437A microcontroller, and the SiFLEX02-HP modules feature the 900MHz AT86RF212 & RF amplifier circuit radio and the ATXMEGA256A3 microcontroller. SiFLEX02-HP comes preloaded with the Laird host serial interface running on top of the Atmel 802.15.4 MAC. ProFLEX01-R2 comes preloaded with the TI MAC-Stack that can be used with the Laird host serial interface. Full debug and programming capabilities are included to develop custom applications. Easily load the ZigBee stack or 802.15.4 MAC onto the module to create new networks.

BL654 BLE Thread NFC模块

Laird Connectivity BL654 BLE Thread NFC模块设计用于轻松将蓝牙低功耗 (BLE) 5.0版和Thread (802.15.4) 添加到小型、便携式、功耗敏感型设备中。BL654在软硬件编程方面具有较高的设计灵活性,基于Nordic Semiconductor nRF52840芯片组。BL654模块通过+8dBm发射功率和长距离 (CODED PHY) 蓝牙5功能实现了超低功耗和出色的无线范围。

BL654PA BLUETOOTH® v5 Modules

Ezurio BL654 Power Amplifier (PA) BLUETOOTH® v5 Modules are complete multi-protocol embedded wireless modules with exceptional processing capability and extended PA / LNA support. The modules offer OEMs with maximum design flexibility and performance. The modules come with maximum development flexibility with programming options for a simple, intuitive AT Command Set and smartBASIC environment. The BL654 series is powered by Nordic nRF52840 Silicon SoC, which provides a secure and robust BLE and Cortex®-M4F CPU for any OEM product design. Ezurio 453-00020C modules feature an integrated antenna, while the 453-00021C modules incorporate an IPEX MHF4 antenna connector. Typical applications include Internet of Things (IoT) devices and sensors, beacons and proximity applications, secure medical peripherals, and industrial monitoring.

库存量: 1,043

库存:
1,043
可立即发货
在途量:
5,000
预期 2026/11/19
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥120.3563 ¥120.36
整卷卷轴(请按1000的倍数订购)
¥102.9769 ¥102,976.90

备用包装

制造商零件编号:
包装:
Cut Tape
供货情况:
库存量
单价:
¥117.5426
最小:
1