WE310G4I473T001000

Telit Cinterion
88-WE310G4-IT
WE310G4I473T001000

制造商:

说明:
多协议模块 WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.003

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Telit Cinterion
产品种类: 多协议模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
5 GHz
8 dBm, 18 dBm, 19 dBm
I2C, SPI, UART
- 40 C
+ 85 C
14.3 mm x 13.1 mm x 2.6 mm
Bluetooth 5.0
802.11 a/b/g/n
Bluetooth Modukes
Tray
商标: Telit Cinterion
核心: ARM Cortex-M23, ARM Cortex-M33
安装风格: PCB Mount
工作电源电压: 3.3 V
产品类型: Multiprotocol Modules
工厂包装数量: 1960
子类别: Wireless & RF Modules
零件号别名: WE310G4I473T001000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WE310x Wi-Fi/Bluetooth® LE Modules

Telit Cinterion WE310x Wi-Fi/Bluetooth® LE Modules are designed to provide an easy way for manufacturers to add wireless connectivity to their products. These modules feature a serial-to-Wi-Fi hosted implementation, Telit IoT AppZone IDE support, and support for WPA3 and integrated crypto hardware for secure communications. The WE310x modules offer a wide range of host interfaces for flexible connectivity options, including UART, SPI, SDIO, and USB. These modules provide support for WPA3 and integrated crypto hardware for secure communications. The WE310G4 and WE310K6 modules are pin-to-pin compatible with the WE310F5 module. The WE310x modules are certified by the Wi-Fi Alliance and Bluetooth SIG. These modules operate within the -40°C to 85°C temperature range. Typical applications include home automation, smart lighting, IP cameras, industrial automation, energy management, and building automation.

供货情况

库存: