FCS962NLPAAMD

Quectel
277-FCS962NLPAAMD
FCS962NLPAAMD

制造商:

说明:
多协议模块 Wi-Fi 6 (dual band 2.4/5GHz) & Bluetooth 5.4 (Bluetooth LE Audio and BLE Long Range), SDI 3.0 interface, 1x antenna, -40 C to +85 C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Quectel
产品种类: 多协议模块
2.4 GHz, 5 GHz
UART
3 V
4.8 V
- 40 C
+ 85 C
12 mm x 12 mm x 1.55 mm
Bluetooth 5.4
WiFi 6, IEEE 802.11a/b/g/n/ac/ax
Reel
Cut Tape
商标: Quectel
数据速率: 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 86.7 Mb/s, 143.4 Mb/s
调制技术: DSSS/CCK/BPSK/QPSK/DBPSK/DQPSK/16QAM/64QAM/256QAM/1024QAM
安装风格: SMD/SMT
产品类型: Multiprotocol Modules
工厂包装数量: 1000
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FCS962N-LP Wi-Fi 6 & BLUETOOTH® 5.4 Modules

Quectel FCS962N-LP Wi-Fi® 6 and BLUETOOTH® 5.4 Modules are highly integrated industrial-grade modules that support Wi-Fi 6 and BLUETOOTH® 5.4. These modules support 2.4GHz and 5GHz dual-band frequencies and 1 x 1 SISO with integrated dual BLUETOOTH®. The FCS962N modules are available in an ultra-compact size of 12mm x 12mm x 1.55mm and support BLUETOOTH® LE audio and BLE long-range. The low profile and small size of the LCC package enable the module to be easily embedded in size-constrained applications and to provide reliable connectivity. The FCS962N-LP modules are designed for IoT applications to improve network efficiency, expand IoT applications, and save energy. These modules are particularly suitable for low-speed transmission scenarios. Typical applications include network cameras, video doorbells, smart homes, smart glasses, smart locks, smart speakers, smart lighting, and home appliances.

库存量: 60

库存:
60 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥110.5931 ¥110.59
¥96.1969 ¥961.97
¥91.1571 ¥2,278.93
¥84.2867 ¥8,428.67
¥80.1509 ¥20,037.73
¥77.2581 ¥38,629.05
整卷卷轴(请按1000的倍数订购)
¥75.597 ¥75,597.00