WE310F5I398T001000

Telit Cinterion
88-WE310F5-IT
WE310F5I398T001000

制造商:

说明:
多协议模块 WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Telit Cinterion
产品种类: 多协议模块
2.4 GHz
8 dBm, 18 dBm
SPI, UART
- 40 C
+ 85 C
18 mm x 15 mm x 2.6 mm
Bluetooth
802.11 b/g/n
Bluetooth Modules
Tray
商标: Telit Cinterion
数据速率: 25 Mb/s
湿度敏感性: Yes
安装风格: PCB Mount
工作电源电压: 3.3 V
产品类型: Multiprotocol Modules
安全: HTTPS, TLS-1.2/TLS-1.3, WPA/WPA2, WPA3
工厂包装数量: 1960
子类别: Wireless & RF Modules
零件号别名: WE310F5I398T001000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WE310x Wi-Fi/Bluetooth® LE Modules

Telit Cinterion WE310x Wi-Fi/Bluetooth® LE Modules are designed to provide an easy way for manufacturers to add wireless connectivity to their products. These modules feature a serial-to-Wi-Fi hosted implementation, Telit IoT AppZone IDE support, and support for WPA3 and integrated crypto hardware for secure communications. The WE310x modules offer a wide range of host interfaces for flexible connectivity options, including UART, SPI, SDIO, and USB. These modules provide support for WPA3 and integrated crypto hardware for secure communications. The WE310G4 and WE310K6 modules are pin-to-pin compatible with the WE310F5 module. The WE310x modules are certified by the Wi-Fi Alliance and Bluetooth SIG. These modules operate within the -40°C to 85°C temperature range. Typical applications include home automation, smart lighting, IP cameras, industrial automation, energy management, and building automation.

库存量: 2,003

库存:
2,003 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.2929 ¥95.29
¥87.349 ¥873.49
¥79.4051 ¥1,985.13
¥71.4612 ¥7,146.12
¥66.0937 ¥16,523.43
¥61.3703 ¥30,685.15
¥59.2233 ¥59,223.30
1,960 报价