ML7218A-GAIA-M0-PE11

Telink
141-ML7218AGAIAM0PE1
ML7218A-GAIA-M0-PE11

制造商:

说明:
多协议模块 Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Telink
产品种类: 多协议模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ML7
2.4 GHz to 2.483 GHz
8.5 dBm
I2C, SPI, UART
1.8 V
4.3 V
- 40 C
+ 85 C
35.29 mm x 18 mm x 2.6 mm
Wireless Modules
Reel
商标: Telink
核心: RISC-V
数据速率: 2 Mb/s
存储容量: 512 kB
调制技术: GFSK
湿度敏感性: Yes
工作电源电压: 3.7 V
产品类型: Multiprotocol Modules
接收器灵敏度: - 96 dBm
工厂包装数量: 1
子类别: Wireless & RF Modules
接收供电电流: 5.5 mA
传输供电电流: 8.8 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ML7218x Multi-Standard Wireless Modules

Telink ML7218x Multi-Standard Wireless Modules integrate a high-performance 32-bit RISC-V MCU with up to a 240MHz clock speed. Both the ML7218A and ML7218D modules support BLUETOOTH® Low Energy, Zigbee®, Thread, and 2.4GHz proprietary protocols. The ML7218x devices use an adaptive power management technology that enables an ultra-low-power design with a rich set of peripheral interfaces, meeting the high-efficiency and energy-saving needs of complex IoT scenarios. These modules feature 512KB of SRAM (including 256KB of retained SRAM) and 2MB of embedded flash memory for large-scale data processing and program storage. The ML7218x modules offer various security mechanisms, including Secure Boot, encryption and verification, OTA updates, and secure debugging. The ML3219D multi-standard wireless modules are suitable for smart homes, remote control, wearables, wireless Human Interface Devices (HID), and asset tracking applications.

供货情况

库存: