射频模块

 射频模块
射频模块,应有尽有。贸泽是众多射频模块原厂的授权代理商,提供多家业界知名制造商的射频模块,包括Analog Devices、Digilent、Digi International、Lime、Microphase、Mini-Circuits、Qorvo、TE Connectivity等。
更多...

想了解更多射频模块产品,请浏览下列产品分类。
结果: 1,046
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 尺寸 封装
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount

Tray
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount

Tray
M5Stack 射频模块 LoRaWAN Unit EU868 (STM32WLE5) w/ Antenna

RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2

ConnectCore MP1
TE Connectivity 射频模块 PCB MNT 10 POS .047 MODULE DC

Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE

ConnectCore MP1
RF Solutions 射频模块 2.4GHz LoRa TRX Module SX1280 Open SMT Package

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C 23 mm x 20 mm
Mini-Circuits 射频模块 Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm
RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 114.3 mm x 57.2 mm
Mini-Circuits 射频模块 BROADBAND AMPL / SMA / RoHS

ZX60 - 40 C + 85 C
Mini-Circuits 射频模块 BROADBAND AMPL / SMA / RoHS

ZX60 - 40 C + 85 C
Mini-Circuits 射频模块 BROADBAND AMPL / SMA / RoHS

ZX60 - 40 C + 85 C
Mini-Circuits 射频模块 BROADBAND AMPL / SMA / RoHS

ZX60 - 40 C + 85 C
Rosenberger 射频模块 RoProxCon Hybrid Tx

RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger 射频模块 RoProxCon Hybrid Tx M12

RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger 射频模块 RoProxCon Hybrid Rx

RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger 射频模块 RoProxCon Hybrid Rx M12

RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger 射频模块 RoProxCon Data

RF Transmitters 60 GHz - 20 C + 60 C Bulk
Fairview Microwave 射频模块 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink
Bag
Mini-Circuits 射频模块 Absorptive SP4T, Mechanical Switch, DC - 40000 MHz, 50 Ohm

RC RF Switches 40 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 139.7 mm x 69.9 mm Bulk
Mini-Circuits 射频模块 BROADBAND AMPL / SMA / RoHS

ZX60 - 40 C + 85 C
Mini-Circuits 射频模块 BROADBAND AMPL / SMA / RoHS

ZX60 - 40 C + 85 C
Mini-Circuits 射频模块 BROADBAND AMPL / SMA / RoHS

ZX60 - 40 C + 85 C
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
10 kHz to 2 GHz 28 VDC Bag
Digi 射频模块 Digi XBee XR PRO, 900 MHz, DigiMesh, Chip Antenna, Surface Mount

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm