射频模块

 射频模块
射频模块,应有尽有。贸泽是众多射频模块原厂的授权代理商,提供多家业界知名制造商的射频模块,包括Analog Devices、Digilent、Digi International、Lime、Microphase、Mini-Circuits、Qorvo、TE Connectivity等。
更多...

想了解更多射频模块产品,请浏览下列产品分类。
结果: 1,048
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 尺寸 封装
HUBER+SUHNER F-RFoF1-1R22-01
HUBER+SUHNER 射频模块 Receiver, 22 GHz, Flange mount, 1 RF OUT, 1 FO IN
RF Modules 20 MHz to 6 GHz 11 VDC 14 VDC - 20 C + 65 C
HUBER+SUHNER F-RFoF1-1T22-01
HUBER+SUHNER 射频模块 Transmitter, 22 GHz, Flange mount, 1 RF IN, 1 FO OUT
RF Modules 20 MHz to 6 GHz 11 VDC 14 VDC - 20 C + 65 C 90 mm x 95 mm x 23 mm
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
RF Solutions ZULU2-T868-SO
RF Solutions 射频模块 Zulu Telemetry Module 2km SMT
Bulk
Quectel 射频模块 CC200A-LB Satellite Communication Module Daughter Board
SparkFun 射频模块 RockBLOCK 9704 - SMA
RF Solutions ZETA20-8D
RF Solutions 射频模块
RF Solutions ZETA20-8S
RF Solutions 射频模块
RF Solutions ZETAPLUS20-8D
RF Solutions 射频模块
RF Solutions ZETAPLUS20-8S
RF Solutions 射频模块
AMSECO 3008001
AMSECO 射频模块 SignaLink Wireless Transmitter
RF Transmitters 2.4 GHz - 37 dBm 3 VDC 28 uA - 40 C + 60 C 101.6 mm x 45.72 mm x 42.29 mm
AMSECO 3008020
AMSECO 射频模块 SignaLink Wireless Receiver
RF Receivers 2.4 GHz - 37 dBm 24 VDC 55 mA - 40 C + 60 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008030
AMSECO 射频模块 SignaLink Wireless Repeater
RF Wireless 2.4 GHz 24 VDC - 40 C + 66 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008040
AMSECO 射频模块 SignaLink Wireless Kit (WRX-R + WTX-M)
RF Modules 2.4 GHz - 37 dBm 3 VDC 24 VDC 28 uA 55 mA - 40 C + 66 C
Matrix Orbital GXRemote
Matrix Orbital 射频模块
Quectel 射频模块
Quectel 射频模块 Embedded. 0-6000, Cable assembly, N-Female to IPEX4,1.13
Quectel 射频模块 Cat 12, M.2 format
Tray
Quectel 射频模块 Cat 16, M.2 format, NRND + NCNR part
Tray
Quectel EM09GRU-512-SGAD
Quectel 射频模块
Quectel SAMPLE-BOX
Quectel 射频模块
Quectel UG95ABTEA-128-STD
Quectel 射频模块