7 射频模块

结果: 1,034
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 尺寸 封装
Microchip Technology MO9062
Microchip Technology 射频模块 K-BAND TRANSCEIVER 无库存交货期 24 周
¥1,180.7709
¥1,180.6014
¥1,180.5223
最低: 10
倍数: 1
否
RF Transceivers
MACOM MACS-007800-0M1R00
MACOM 射频模块 Transceiver,LO,24GHz 无库存交货期 30 周
¥600.1882
最低: 150
倍数: 50
RF Transceivers 24.15 GHz
RF Solutions 射频模块 2.4GHz LoRa TRX Module SX1280 Screened DIP 无库存
¥173.7036
¥153.9399
¥144.2558
¥134.9898
最低: 1
倍数: 1
LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C 23 mm x 20 mm
Soldered 射频模块 433mhz, 4 channel, remote, receiver 无库存
¥48.7143
¥45.7424
¥43.3468
¥41.358
最低: 1
倍数: 1
Bulk
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 无库存
¥237.8085
最低: 1
倍数: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
MicroPhase 射频模块 AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)
Mouser 目前在您所在地区不销售该产品。
AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD Each
Lime Microsystems 射频模块 An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver
Mouser 目前在您所在地区不销售该产品。
LimeSDR
Astrocast 射频模块 Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network
Mouser 目前在您所在地区不销售该产品。
Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C 35 mm x 31 mm
Mini-Circuits 射频模块 Gain Block, 50 - 95 GHz, 50?
Mouser 目前在您所在地区不销售该产品。
ZVA 10 V 15 V - 40 C + 50 C Tray
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
Mouser 目前在您所在地区不销售该产品。
10 kHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink
Mouser 目前在您所在地区不销售该产品。
Bag
Analog Devices 射频模块 WBand Driver amp Module, 0.01 - 20 GHz
Mouser 目前在您所在地区不销售该产品。
HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Altech 射频模块 Wireless PB receiver
Mouser 目前在您所在地区不销售该产品。
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
Rosenberger 射频模块 射频模块 RoProxCon Hybrid Rx MUST PURCHASE 2 FOR COMPLETE UNIT
Mouser 目前在您所在地区不销售该产品。
RF Receivers 60 GHz - 20 C + 40 C Bulk
Banner Engineering 射频模块 R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing
Mouser 目前在您所在地区不销售该产品。
2.4 GHz
M5Stack 射频模块 S017 is a specialized Core product designed for reliable embedded development, system integration, prototyping, automation, and professional application deployment projects.
Mouser 目前在您所在地区不销售该产品。
RF Transceivers 8236.8 MHz SPI 11.5 mm x 12 mm x 1.6 mm
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
Mouser 目前在您所在地区不销售该产品。
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
Mini-Circuits 射频模块 Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm
Mouser 目前在您所在地区不销售该产品。
ZVA - 40 C + 50 C Tray
Wurth Elektronik 射频模块 WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310
Mouser 目前在您所在地区不销售该产品。
WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2
Mouser 目前在您所在地区不销售该产品。
ConnectCore MP1
M5Stack 射频模块 LoRaWAN Unit EU868 (STM32WLE5) w/ Antenna
Mouser 目前在您所在地区不销售该产品。
RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE
Mouser 目前在您所在地区不销售该产品。
ConnectCore MP1
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount
Mouser 目前在您所在地区不销售该产品。
Tray
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount
Mouser 目前在您所在地区不销售该产品。
Tray
TE Connectivity 射频模块 PCB MNT 10 POS .047 MODULE DC
Mouser 目前在您所在地区不销售该产品。