6002-410-021

Digilent
424-6002-410-021
6002-410-021

制造商:

说明:
射频模块 Software Defined Radio - B205mini-i Product Kit

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Digilent
产品种类: 射频模块
RoHS:  
USRP B205
Development Boards
70 MHz to 6 GHz
USB
0 C
+ 45 C
83.3 mm x 50.8 mm x 8.4 mm
商标: Digilent
工作电源电压: 5 V
产品类型: RF Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
商标名: USRP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471809000
TARIC:
8471800000
ECCN:
3A992.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USRP B205mini-i: Software-Defined Radio Platform

Digilent USRP B205mini-i: 1x1 USB Software-Defined Radio Platform is a flexible and compact platform that is ideal for both hobbyist and OEM applications. The board is designed by Ettus Research™ and provides a wide frequency range (70MHz to 6GHz) and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA. This USRP is a transceiver, meaning that they can both transmit and receive RF signals. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The USRP B205mini-i board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. This board also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal.

库存量: 113

库存:
113 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥13,574.6109 ¥13,574.61

类似产品

Digilent 6002-410-047
Digilent
射频开发工具 Software Defined Radio - Ettus USRP B206mini-i board only
新产品: 此制造商的新产品。