CS-MORFEUS-02

Othernet
392-CS-MORFEUS-02
CS-MORFEUS-02

制造商:

说明:
射频模块 Wideband Radio RFConverter Signal Generator, LCD screen

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Othernet
产品种类: 射频模块
RoHS:  
moRFeus
商标: Othernet
产品类型: RF Modules
子类别: Wireless & RF Modules
商标名: moRFeus
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543200000
USHTS:
8543200000
KRHTS:
8543200000
TARIC:
8543200000
BRHTS:
85432000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

moRFeus Frequency Converter & Signal Generator

Othernet moRFeus Frequency Converter and Signal Generator is designed for low simulated emissions and is packaged in a precision-milled aluminum enclosure. The small, lightweight, and functional moRFeus include an LCD and button interface that enables dynamic field-level configuration. This helps in switching between the signal generator and setting the local oscillator frequency. The moRFeus is designed for wideband frequency up- and down-conversion with an LO frequency range of 85MHz to 5.4GHz and input/output frequency range of 30MHz to 6GHz. This device is ideal for wideband radios, frequency band shifters, satellite communications, wireless communication systems, distributed antenna systems, WiMax/LTE infrastructure, and diversity receivers.

库存量: 300

库存:
300 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,380.9391 ¥1,380.94