U202

M5Stack
170-U202
U202

制造商:

说明:
射频模块 M5Stack C6L Unit for Meshtastic (SX1262.ESP32-C6)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
M5Stack
产品种类: 射频模块
RoHS:  
RF Transceivers
56 mm x 24 mm x 8 mm
商标: M5Stack
产品类型: RF Modules
工厂包装数量: 10
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C6L LoRa Communication Unit for Meshtastic

M5Stack C6L LoRa Communication Unit for Meshtastic is highly integrated and equipped with M5Stack's Stamp C6LoRa module, supporting an operating frequency range from 868MHz to 923MHz. The Stamp C6LoRa module features an ESP32-C6 as the core controller, integrating an SX1262 LoRa transceiver and RF switch circuit. The C6L LoRa communication unit integrates a 0.66" OLED monochrome display, buzzer, programmable RGB indicator, and user button for intuitive human-machine interactions. The U202 device supports connection to the Meshtastic network or secondary development, providing the rapid deployment of private LoRa networks while ensuring scalability and stability of wireless performance. Applications for the M5Stack C6L LoRa Communication Unit for Meshtastic include outdoor communication, smart agriculture, and industrial monitoring.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
252
152
待发货
60
预期 2026/11/9
40
预期 2026/11/25
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥189.4219 ¥189.42