IRFLZDD03

Altech
845-IRFLZDD03
IRFLZDD03

制造商:

说明:
射频模块 Wireless PB receiver

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Altech
产品种类: 射频模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RF Receivers
863 MHz to 873 MHz
15 VDC
30 VDC
- 10 C
+ 60 C
24 mm x 75 mm x 110 mm
商标: Altech
工作电源电压: 150 mA
产品类型: RF Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8532200040
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Push Button Digital Indicators

Altech Push Button Digital Indicators offer durable and modular control solutions for industrial panels. These indicators are available in momentary, maintained, illuminated, and emergency stop configurations. The push-button digital indicators include temperature, frequency, voltage, and current indicators. These indicators are designed for seamless remote control applications and for flexible remote operation. The push button is crafted from a high-grade, UL-approved, flame-retardant polymer, ensuring both durability and safety. Typical applications include industrial automation, electric vehicle chargers, marine and aviation, production lines, renewable energy, medical equipment, data centers, and construction.

供货情况

库存: