Sub-GHz模块

 Sub-GHz模块
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
结果: 523
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 产品 封装

TE Connectivity / Linx Technologies Sub-GHz模块 Module HUM-PRC 900MHz FHSS FM XCVR
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm RF Transceivers Tray
Move-X Sub-GHz模块 Tiny, low power radio module
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Radio Modules Tray
Microchip Technology Sub-GHz模块 LoRa Transceiver Module 915MHz
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz模块 868MHz Sub-GHz transceiver module
868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray

TE Connectivity / Linx Technologies Sub-GHz模块 RF Receiver 418MHz
LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm RF Receivers Tube
EnOcean Sub-GHz模块 Gateway Transceiver Module, 868 MHz 428库存量
¥125.8142
¥121.5089
¥116.5482
¥103.7227
¥103.6436
最低: 1
倍数: 1
TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
Microchip Technology Sub-GHz模块 R30 Module - MCU + Sub-GHz 802.15.4 Radio
ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Microchip Technology Sub-GHz模块 LoRa Transceiver Module 868MHz
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
MultiTech Sub-GHz模块 KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (1 PK)
MTXDOT-KR1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz模块
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions BOGEYBOX-8T4
RF Solutions Sub-GHz模块
DLP Design Sub-GHz模块 RFID SMT Module 13.56MHz Read/Write
13.56 MHz Serial 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID RFID Readers/Writers
Murata Electronics LBAA0QB1SJ-977
Murata Electronics Sub-GHz模块
UART 2 V 3.6 V - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa Modem Module Reel, Cut Tape
Monnit Sub-GHz模块 ALTA 900 MHz AA - Press Button Sensor
Wireless Button Press Sensor 900 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
DFRobot Sub-GHz模块 LoRa Radio Module - 868MHz
868 MHz 20 dBm 3.4 V 5.5 V
Wurth Elektronik Sub-GHz模块 WIRL-PRO9 Themisto-I Radio Module 915MHz
WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Radio Modules Reel
EnOcean Sub-GHz模块 Push-button transmitter module with 4 buttons, 928 MHz
PTM 215J 928 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz模块 Push-button transmitter module with 4 buttons, 902 MHz
PTM 215U 902 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz模块 Programmable Sensor Transceiver Module, 928 MHz
STM 400J 928.35 MHz 0 dBm 2.1 V 5 V 23 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz模块 Sub-GHz模块 Gateway Transceiver Module, 928 MHz - Japan 无库存交货期 12 周
¥119.1924
最低: 250
倍数: 250
TCM 410J 928.35 MHz 0 dBm UART 2.6 V 5 V 22 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz模块 Gateway Transceiver Module, 868 MHz
928.35 MHz 0 dBm UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C PCB 19 mm x 14.7 mm x 3 mm RF Transceivers
Advantech Sub-GHz模块 LoRaWAN Industrial Wireless Modular I/O- EU868 , IP65, 1050VDC
863 MHz to 870 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN LoRa/LoRaWAN
Telemecanique Sub-GHz模块 RF Xmitter wireless for sens and swtchs
XZBW 500 MHz 290 mW - 25 C + 55 C 68 mm x 65 mm x 23 mm RF Transmitters
MultiTech Sub-GHz模块 AU915 MHz SMT LoRa UFL (100 Pk)
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz模块 915 MHz SMT LoRa UFL (100 Pk)
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers