Sub-GHz模块

 Sub-GHz模块
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
结果: 523
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 产品 封装
MultiTech Sub-GHz模块 915 MHz X1 LoRa SMA w/Programming Header (50 Pk)
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C SMA 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz模块 AS923 MHz SMT LoRa UFL (100 Pk)
923 MHz I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz模块 AU915 MHz LoRa Module UFL/TRC (1 Pk)
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz模块 AS923 MHz LoRa Module TRC (100 Pk)
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz模块 AU915 MHz LoRa Module TRC (100 Pk)
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz模块 868 MHz LoRa Module UFL/TRC (100 Pk)
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz模块 868 MHz LoRa Module TRC (100 Pk)
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz模块 915 MHz LoRa Module UFL/TRC (100 Pk)
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz模块 915 MHz LoRa Module UFL/TRC (1000 Pk)
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Industrial Shields Sub-GHz模块 M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 19R I/Os Analog/Digital PLUS
19R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz模块 M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 38R I/Os Analog/Digital PLUS
38R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz模块 M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 42 I/Os Analog/Digital PLUS
42 I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz模块 M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 57R I/Os Analog/Digital PLUS
57R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz模块 M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 58 I/Os Analog/Digital PLUS
58 I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz模块 M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 38AR I/Os Analog/Digital PLUS
38AR I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz模块 M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 57AAR I/Os Analog/Digital PLUS
57AAR I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz模块 M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 54ARA I/Os Analog/Digital PLUS
54ARA I/Os 868 MHz, 915 MHz Bulk
Monnit Sub-GHz模块 ALTA 868 MHz AA - Press Button Sensor
MNS2 868 MHz 2 V 3.8 V - 18 C + 55 C
DFRobot Sub-GHz模块 Gravity: 315MHZ RF Receiver Module
315 MHz 3.3 V 5.5 V 38 mm x 38 mm
DFRobot Sub-GHz模块 LoRa MESH Radio Module - 433MHz
433 MHz 20 dBm UART 3.3 V 5 V - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
Amphenol-SAA Sub-GHz模块 LoRa
868 MHz, 915 MHz 20 dBm I2C, SPI, UART 2.4 V 3.6 V 128 mA 12 mA - 40 C + 85 C 20 mm x 14 mm x 2.9 mm RF Wireless Reel
TE Connectivity Sub-GHz模块 SMPM,Metal Shell LRU Vertical BP Module
Powercast Sub-GHz模块 Powercaster Transmitter - 915 MHz - 3 watts - ID broadcast
915 MHz 3 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm RF Transmitters
Silicon Labs Sub-GHz模块 Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz模块 Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel