Sub-GHz模块

 Sub-GHz模块
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
结果: 523
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 产品 封装
RF Solutions Sub-GHz模块 Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V
15预期 2026/10/12
¥80.3204
¥69.7323
¥66.0033
¥60.9635
最低: 1
倍数: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm RF Receivers
RF Solutions Sub-GHz模块 FM Remote Control System 4 ch 60m 12/24Vdc
28预期 2026/10/8
¥510.9408
¥454.0227
¥432.0216
¥401.9184
最低: 1
倍数: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz模块 AM Miniature Transmitter Module, SMT
20在途量
¥67.2463
¥58.2289
¥55.1666
¥50.8726
最低: 1
倍数: 1
433 MHz 10 dBm 3 V 12 V 12.5 mA - 20 C + 85 C 7.08 mm x 5.2 mm x 1.8 mm RF Transmitters
RF Solutions HORNETPRO-8S4
RF Solutions Sub-GHz模块 4 Ch Remote Control Sys 12-30Vdc, 200m
7在途量
¥996.1515
¥880.9254
¥839.816
¥783.4855
最低: 1
倍数: 1
10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
DFRobot Sub-GHz模块 LoRa MESH Radio Module - 868MHz 无库存交货期 8 周
¥351.7916
最低: 1
倍数: 1
868 MHz 20 dBm UART 3.3 V 5 V 34.2 mm x 18.4 mm
Wurth Elektronik Sub-GHz模块 WIRL-PRO9 Telesto-III Transcvr Mod 915MHz Ext 50Ohms RF Ant Pad UART 无库存交货期 10 周
卷轴
¥230.6895
最低: 400
倍数: 400
: 400
WIRL-PRO9 927.5 MHz 14 dBm UART 3.3 V 3.3 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Radio Modules Reel
TE Connectivity / Linx Technologies Sub-GHz模块 2 Button MS Keyfob Transmitter 433MHz 无库存交货期 6 周
¥261.1317
最低: 250
倍数: 250
MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk
EnOcean Sub-GHz模块 Transceiver Module for line-powered applications, 868 MHz 交货期 12 周
¥192.0661
¥182.1447
¥177.3422
¥172.1329
最低: 1
倍数: 1
TCM 300 868.3 MHz 3 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz模块 Transceiver Module for line-powered applications, 902 MHz 无库存交货期 12 周
¥165.432
¥156.4146
¥152.1997
¥146.4028
¥130.6054
最低: 1
倍数: 1
TCM 300U 902.875 MHz 1 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
Wurth Elektronik Sub-GHz模块 WIRL-PRO8 Tarvos-I 868MH CE App Not FCC Approved 无库存交货期 10 周
卷轴
¥240.8708
最低: 400
倍数: 400
: 400
WIRL-PRO8 868 MHz 11 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 27 mm x 17 mm x 3.6 mm Reel


SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*Externa 无库存
¥842.4602
最低: 250
倍数: 1
433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. 无库存
¥645.3543
最低: 250
倍数: 1
433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk

SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 868MHz, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. 无库存
¥638.902
最低: 250
倍数: 1
868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C Chip 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 868MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*External Antenna 无库存
¥882.7447
最低: 250
倍数: 1
868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk

SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 868MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. 无库存
¥638.902
最低: 250
倍数: 1
868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 915MHz, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. 无库存
¥640.2241
最低: 250
倍数: 1
915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C Chip 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 915MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*External Antenna 无库存
¥842.4602
最低: 250
倍数: 1
915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 915MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. 无库存
¥640.2241
最低: 250
倍数: 1
915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk
Crowd Supply Sub-GHz模块 Nano Shield: LoRa, 868 MHz (EU) 无库存
¥165.432
最低: 1
倍数: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Monnit Sub-GHz模块 ALTA Wireless Button Press Sensor - AA Battery Powered (433 MHz) 无库存
¥1,151.5717
¥1,048.8434
¥998.0499
最低: 1
倍数: 1
MNS2 433 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
Microchip Technology Sub-GHz模块 R30 Module - MCU + Sub-GHz 802.15.4 Radio 无库存交货期 20 周
卷轴
¥63.3591
最低: 1,000
倍数: 1,000
: 1,000
ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C 12.7 mm x 11 mm x 2.71 mm Reel
HARTING Sub-GHz模块 HARTING MICA RF-R300 RFID Starter Kit 无库存
¥21,688.203
最低: 1
倍数: 1
500 mW Ethernet 22.8 V 25.2 V - 40 C + 55 C 132 mm x 104 mm x 35 mm RFID Readers
DLP Design Sub-GHz模块 8-channel RFID readr 无库存
¥1,736.5953
最低: 1
倍数: 1
13.56 MHz RS-232, USB 0 C + 70 C 4.36 in x 3.32 in x 0.6 in RFID RFID Readers/Writers
Wurth Elektronik Sub-GHz模块 WIRL-PRO4 Thadeus Radio Module 434MHz 无库存交货期 30 周
卷轴
¥241.8652
最低: 400
倍数: 400
: 400
WIRL-PRO4 434 MHz 10 dBm UART 2.2 V 3.6 V 34 mA 24 mA - 30 C + 85 C External 27 mm x 17 mm x 3.6 mm Sub GHz Reel
Wurth Elektronik Sub-GHz模块 WIRL-PRO9 Telesto-II Radio Module 915MHz 无库存交货期 24 周
卷轴
¥296.5346
最低: 400
倍数: 400
: 400
WIRL-PRO9 915 MHz 14 dBm UART 3 V 3 V 53 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel