PRM240

Ezurio
814-PRM240
PRM240

制造商:

说明:
Sub-GHz模块 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ezurio
产品种类: Sub-GHz模块
RoHS:  
902 MHz to 928 MHz
200 mW
UART
2 V
3.6 V
230 mA
30 mA
+ 85 C
u.FL
25 mm x 30 mm x 4 mm
Tray
商标: Ezurio
湿度敏感性: Yes
工作电源电压: 2 V to 3.6 V
产品类型: Sub-GHz Modules
工厂包装数量: 120
子类别: Wireless & RF Modules
零件号别名: PRM240-02
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8526919000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8525600000
ECCN:
5A992
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LT1110 915MHz Wireless Modules

Ezurio LT1110 915MHz Wireless Modules & Development Kits are based on Ezurio's proprietary FlexRF™ technology and are designed for industrial RF communication. Embedded with robust server-client protocol, the LT1110 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software and the development kits allow OEMs to design and test networks to suit their applications. The interface (API, configuration, etc) of the Ezurio LT1110 915MHz Wireless Modules is 100% compatible with that of the LT2510. The enhanced API commands provide packet routing control and network intelligence. With its field-proven proprietary FHSS RF protocol and increased penetration at 915MHz, the LT1110 rejects RF noise, excels in multipath scenarios, allows for co-located systems, and provides an extremely reliable communication link.

供货情况

库存:
无库存
生产周期:
本产品所报告的交付时间长。
最少: 120   倍数: 120
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥437.8185 ¥52,538.22