TX91501B-3W-ID

Powercast
582-TX91501B-3W-ID
TX91501B-3W-ID

制造商:

说明:
Sub-GHz模块 Powercaster Transmitter - 915 MHz - 3 watts - ID broadcast

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Powercast
产品种类: Sub-GHz模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
915 MHz
3 W
5 V
- 20 C
+ 50 C
171.45 mm x 158.75 mm x 41.4 mm
RF Transmitters
商标: Powercast
工作电源电压: 5 V
产品类型: Sub-GHz Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
单位重量: 776.185 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517629903
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.a
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TX91501B-3W Powercaster Transmitter

Powercast® TX91501B-3W Powercaster Transmitter is designed to provide power and data to end devices containing the Powercast P2110/P1110 Powerharvester® receivers. This TX91501B-3W transmitter is housed in a durable plastic case with several mounting options. The TX91501B-3W transmitter provides a reliable source of wireless energy to power over a distancing device equipped with Powerharvester receivers. This transmitter broadcasts radio waves in the unlicensed 915MHz ISM band for remote power and data. The TX91501B-3W transmitter provides power and data at 40 to 50 feet when using the P2110B. This transmitter operates at -20°C to 50°C temperature range. Power applications include wireless battery charging, battery-free wireless sensors, wireless trigger, and low power electronics.

供货情况

库存: