4775

Adafruit
485-4775
4775

制造商:

说明:
WiFi模块 - 802.11 Adafruit Metro ESP32-S2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Adafruit
产品种类: WiFi模块 - 802.11
RoHS:  
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s
I2C, I2S, GPIO, PWM, SPI, UART
6 V
12 V
15 dBm, 18 dBm, 19.5 dBm
120 mA, 135 mA, 145 mA, 190 mA
63 mA, 68 mA
- 40 C
+ 85 C
商标: Adafruit
产品类型: WiFi Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473302000
ECCN:
3A992.c
原产地分类
原产国:
中国香港
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Metro ESP32-S2 WiFi Module

Adafruit Metro ESP32-S2 WiFi Module features native USB and a load of PSRAM for use with CircuitPython or Arduino to add low-cost WiFi and shield-compatibility. This module supports ESP32-S2 a 240MHz Tensilica processor with native USB to act as a keyboard or mouse, MIDI device, disk drive, and many more. The Metro ESP32-S2 board includes a WROVER module with FCC/CE certification and comes with 4MByte of flash and 2MByte of PSRAM. This Wifi module also includes Lotsa power options, built-in battery charging, and UNO-shape to plugin shields. This WiFi module is designed with serial debug pins, JTAG pads, STEMMA QT, and reset and DFU (BOOT0) buttons.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.3719 ¥206.37