SC Zigbee模块 - 802.15.4

结果: 229
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 范围 数据速率 灵敏度 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 输出功率 最小工作温度 最大工作温度 协议 - ANT、Thread、Zigbee - 802.15.4 接口类型 封装
Digi Zigbee模块 - 802.15.4 Xbee DigiMsh 865/868 Low Pwr 32K Prog
Mouser 目前在您所在地区不销售该产品。
863 MHz to 870 MHz 2.7 V 3.6 V - 40 C + 85 C
Digi Zigbee模块 - 802.15.4 Xbee DigiMsh 865/868 Low Pwr 32K Prog
Mouser 目前在您所在地区不销售该产品。
863 MHz to 870 MHz 2.7 V 3.6 V - 40 C + 85 C
Digi Zigbee模块 - 802.15.4 XBRR PRO, 2.4 GHz short range, Zigbee 3.0, RF Pad Antenna, MMT form factor, Tape and Reel package on 15" reel
Mouser 目前在您所在地区不销售该产品。
RR 2.4 GHz 15 m, 60 m, 300 m, 1.2 km 250 kb/s, 1 Mb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C Bluetooth, I2C, SPI, UART Reel
Fanstel BC40C
Fanstel Zigbee模块 - 802.15.4 Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM,chip antenna
Mouser 目前在您所在地区不销售该产品。
Reel
Digi X3-000-G1A30-A1
Digi Zigbee模块 - 802.15.4 X3 Gtwy GPRS Comm w/Ant & US Pwr
Mouser 目前在您所在地区不销售该产品。
ConnectPort X3
Digi X3-000-G1A40-W1
Digi Zigbee模块 - 802.15.4 X3 Gtwy GPRS Comm w/Ant & Intl Pwr
Mouser 目前在您所在地区不销售该产品。
ConnectPort X3
Digi XA-A14-CS5R
Digi Zigbee模块 - 802.15.4 Xbee 802.15.4 Anlg I/O Adapter Wire Ant
Mouser 目前在您所在地区不销售该产品。
Digi XA-X91-CS2P-AH
Digi Zigbee模块 - 802.15.4 Xbee-PRO 900 900MHz, 232 Adptr
Mouser 目前在您所在地区不销售该产品。
900 MHz
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART
Mouser 目前在您所在地区不销售该产品。
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C SPI, UART
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART
Mouser 目前在您所在地区不销售该产品。
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C SPI, UART
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m
Mouser 目前在您所在地区不销售该产品。
2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C SPI, UART
CEL Zigbee模块 - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
Mouser 目前在您所在地区不销售该产品。
2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C Reel
CEL Zigbee模块 - 802.15.4 MeshConnect Module 2405-2480MHz
Mouser 目前在您所在地区不销售该产品。
2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C SPI, TWI, UART Tray
CEL Zigbee模块 - 802.15.4 Meshconnect Module 2405-2480MHz
Mouser 目前在您所在地区不销售该产品。
2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C Tray
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
Mouser 目前在您所在地区不销售该产品。
2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C Reel
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Mouser 目前在您所在地区不销售该产品。
Zigbee 2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C Reel, Cut Tape
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Mouser 目前在您所在地区不销售该产品。
2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C Reel
CEL Zigbee模块 - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Mouser 目前在您所在地区不销售该产品。
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee模块 - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Mouser 目前在您所在地区不销售该产品。
Zigbee 2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee模块 - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Mouser 目前在您所在地区不销售该产品。
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee模块 - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Mouser 目前在您所在地区不销售该产品。
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee模块 - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Mouser 目前在您所在地区不销售该产品。
Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee模块 - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Mouser 目前在您所在地区不销售该产品。
Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee模块 - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
Mouser 目前在您所在地区不销售该产品。
Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee模块 - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
Mouser 目前在您所在地区不销售该产品。
2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C JTAG, Serial Wire, SPI, TWI, UART Reel