C28S-21.15-RPS8-RPS8 Zigbee模块 - 802.15.4

结果: 9
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 范围 数据速率 灵敏度 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 输出功率 最小工作温度 最大工作温度 协议 - ANT、Thread、Zigbee - 802.15.4 接口类型 封装
Digi Zigbee模块 - 802.15.4 XBee ZB S2C TH RPSMA Antenna 4,370库存量
¥248.148
最低: 1
倍数: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C SPI, UART Tray
Digi Zigbee模块 - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, TH, RPSMA 794库存量
¥266.9286
最低: 1
倍数: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C SPI, UART Tray
Digi Zigbee模块 - 802.15.4 Programmable XBee ZB S2C TH RPSMA Antenn 387库存量
¥311.6766
最低: 1
倍数: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Tray
Digi Zigbee模块 - 802.15.4 XBee SX 900MHz 20 mW DigiMesh SMT RF N.A. 209库存量
¥407.704
最低: 1
倍数: 1
XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C
Digi Zigbee模块 - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW RPSMA 52库存量
¥496.296
最低: 1
倍数: 1
XSC 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C GPIO, SPI, UART
Digi Zigbee模块 - 802.15.4 Xbee RS-485 Adptr w/ Ext RPSMA Ant 无库存
¥1,411.3022
最低: 10
倍数: 1
2.4 GHz 300 ft, 2 mile 250 kb/s - 102 dBm 9 V 30 V 63 mW - 40 C + 70 C RS-485
Digi Zigbee模块 - 802.15.4 Xbee-PRO DigiMesh 232 Adptr Ext RPSMA 2库存量
¥1,120.3837
最低: 1
倍数: 1
2.4 GHz 250 Kb/s 3.7 V 6 V 210 mA 55 mA 18 dBm - 40 C + 70 C RS-232
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART
Mouser 目前在您所在地区不销售该产品。
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C SPI, UART
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART
Mouser 目前在您所在地区不销售该产品。
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C SPI, UART