CBTL04DP211 Zigbee模块 - 802.15.4

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 范围 数据速率 灵敏度 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 输出功率 最小工作温度 最大工作温度 协议 - ANT、Thread、Zigbee - 802.15.4 接口类型 封装
Digi Zigbee模块 - 802.15.4 XBee3,2.4Ghz802.15.4 RF Pad Ant, MMT 1,129库存量
¥194.4617
最低: 1
倍数: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART
Digi Zigbee模块 - 802.15.4 XBee3,2.4Ghz802.15.4 U.FL Ant, MMT 461库存量
¥166.5055
最低: 1
倍数: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART
Digi Zigbee模块 - 802.15.4 XBee3 USB Adapter 802.15.4 744库存量
¥1,051.5667
最低: 1
倍数: 1
XBee 3 2.4 GHz 1968 ft 250 kb/s - 103 dBm 5 V 5 V 45 mA 26 mA 0 dBm - 40 C + 85 C 802.15.4, Zigbee Serial
Digi Zigbee模块 - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, TH 593库存量
¥332.2652
最低: 1
倍数: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee模块 - 802.15.4 XBee3,2.4Ghz802.15.4 RF Pad Ant, MMT 146库存量
¥166.5055
最低: 1
倍数: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m 73库存量
¥320.0273
最低: 1
倍数: 1
2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee模块 - 802.15.4 XBee3,2.4Ghz802.15.4 Chip Ant, MMT 无库存交货期 18 周
¥194.4617
最低: 1
倍数: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART
Digi Zigbee模块 - 802.15.4 XBee-PRO DigiMesh SMT PCB ant, 250000 bps, New FEM 994库存量
¥342.9437
最低: 1
倍数: 1
2.4 GHz 300 ft, 2 mile 250 kb/s - 101 dBm 2.7 V 3.6 V 115 mA 34 mA 63 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART Tray
Digi Zigbee模块 - 802.15.4 XBee3 PRO,2.4 Ghz DM, U.FL Ant, MMT
Mouser 目前在您所在地区不销售该产品。
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m
Mouser 目前在您所在地区不销售该产品。
2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART