1550P

Hammond Manufacturing
546-1550P
1550P

制造商:

说明:
罩类、盒类及壳类产品 Diecast Aluminum Box 3.2x.83x2.2" Natural

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 罩类、盒类及壳类产品
RoHS:  
Enclosures
Instrument
Diecast Aluminum
Natural
Natural
3.15 in
2.17 in
0.83 in
IP54
1550
商标: Hammond Manufacturing
外壳颜色: Natural
封装: Bulk
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 72.575 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7616999000
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Diecast Aluminum Enclosures, Series 1550

Hammond Manufacturing's 1550 Series Diecast Aluminum Enclosures are tough, but yet easy to machine, electronic instrument enclosures. Lap joint construction provides protection against access of dust and splashing, as well as provides for improved EMI/RFI shielding. The unpainted versions have no sharp edges and the black versions are painted only on the exterior. The Hammond Enclosures 1550 Diecast Aluminum Enclosures meet IP54.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

库存量: 72

库存:
72 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥83.3827 ¥83.38
¥71.3821 ¥356.91
¥65.9242 ¥659.24
¥61.0426 ¥1,526.07
¥56.9859 ¥2,849.30
¥53.0987 ¥5,309.87
¥48.9629 ¥12,240.73
¥47.4826 ¥23,741.30