NBE141006-10F

L-Com
17-NBE141006-10F
NBE141006-10F

制造商:

说明:
接线盒 ABS 14x10x6" 120VAC Fan

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 接线盒
交货限制:
 Mouser 目前在您所在地区不销售该产品。
NEMA Rated
Aluminum
346 mm
245 mm
152 mm
IP55
3R
Interconnect
商标: L-Com
外盖颜色: Gray
外壳颜色: Gray
产品: Enclosures
工厂包装数量: 1
单位重量: 2.495 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial NEMA Weatherproof Enclosures

L-Com Industrial NEMA Weatherproof Enclosures are designed to protect valuable communications equipment from damage or theft, both indoors and outdoors. These enclosures are available in a variety of materials, including ABS, aluminum, and stainless steel, with sizes ranging from 3x3x1 inches to 24x16x9 inches. The NEMA enclosures are weatherproof, watertight, and resistant to dust, dirt, and corrosion, making them suitable for outdoor applications. These enclosures come with myriad options, including cooling, heating, AC or DC power, and DIN rail mounting.

供货情况

库存: