74-10003.1

EAO
123-74-10003.1
74-10003.1

制造商:

说明:
按钮机壳产品 Housing yellow (with switch and connector cut out)

产品属性 属性值 选择属性
EAO
产品种类: 按钮机壳产品
RoHS:  
Yellow
Polybutylene Terephthalate (PBT)
90 mm
45 mm
44 mm
IP65
Smart Box
商标: EAO
外盖颜色: Yellow
特点: Empty Smart Box in Unassembled Condition
外壳颜色: Yellow
产品: Industrial Enclosure
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
商标名: Smart Box
类型: Emergency Stop Smart Box
单位重量: 154.890 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Smart Boxes

EAO Smart Boxes are simple and customizable "snap-on, plug-and-play" solutions for operator devices in industrial environments. These boxes include on/off, up/down, or emergency stop functions in CNC machines or semiconductor production. The smart boxes can be seamlessly implemented with compatible EAO actuators and indicators, especially the Series 84 illuminated pushbuttons and emergency stop switches. Robust construction combined with front protection of up to IP67 enables reliable switching even ranging from -25°C to +70°C. Typical applications include CNC milling, lathing, grinding/drilling equipment, semiconductor/electronics production, textile production, industrial lifting, pharmaceuticals, and production lines.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥430.2927 ¥430.29
¥398.3589 ¥1,991.79
¥379.341 ¥3,793.41
¥375.0357 ¥9,375.89
¥372.5497 ¥18,627.49
¥372.4706 ¥74,494.12