MPB12

Hammond Manufacturing
546-MPB12
MPB12

制造商:

说明:
按钮机壳产品 Pushbutton Encl - 12 PB x 22.5mm 10.38 x 6.50 x 4.25" - ANSI61 Grey/Steel

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Hammond
产品种类: 按钮机壳产品
交货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
12
Gray (Light Gray)
Steel
10.38 in
6.5 in
4.25 in
Wall Mount
IP54
12, 13
UL 508A
MPB
商标: Hammond Manufacturing
深度: 4.25 in
外壳颜色: Gray (Light Gray)
产品: Pushbutton Enclosure
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
类型: 12 Button
单位重量: 2.722 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Type 12 Mild Steel Miniature Pushbutton Enclosures

Hammond Manufacturing Type 12 Mild Steel Miniature Pushbutton Enclosures accept 22mm miniature oil-tight pushbuttons, switches, and pilot lights, providing protection from dirt, dust, oil, and water. These MPB series enclosures are designed according to UL 508A Type 12 and 13 standards as well as CSA Type 12 and 13. The enclosures also comply with NEMA Type 12 and 13 ratings and IEC 60529 (IP54) protection standards. Hammond Manufacturing Type 12 Mild Steel Miniature Pushbutton Enclosures are built with formed 14- or 16-gauge steel, smooth seams that are continuously welded, and captive cover screws that thread into sealed wells. Welded brackets offer enclosure mounting, and the larger enclosures feature an internally hinged removable cover for easier wiring. These phosphatized enclosures come with an oil-resistant gasket and include two color choices: ANSI 61 gray or RAL7035 light gray powder coating.

供货情况

库存:
2 可于 10 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,500.1428 ¥1,500.14
¥1,500.0524 ¥7,500.26
¥1,474.8308 ¥14,748.31
¥1,474.3336 ¥36,858.34
¥1,470.0283 ¥73,501.42
100 报价