NB141207-E00

L-Com
17-NB141207-E00
NB141207-E00

制造商:

说明:
壁挂式面板机壳产品 ENCL FRP 14x12x7" w/120-240VAC UNIV MNT PLATE

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 壁挂式面板机壳产品
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Gray
393.12 mm
342.27 mm
IP65
UL94 5V
Interconnect
商标: L-Com
产品: Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
厚度: 2.5 mm
单位重量: 4.423 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial NEMA Weatherproof Enclosures

L-Com Industrial NEMA Weatherproof Enclosures are designed to protect valuable communications equipment from damage or theft, both indoors and outdoors. These enclosures are available in a variety of materials, including ABS, aluminum, and stainless steel, with sizes ranging from 3x3x1 inches to 24x16x9 inches. The NEMA enclosures are weatherproof, watertight, and resistant to dust, dirt, and corrosion, making them suitable for outdoor applications. These enclosures come with myriad options, including cooling, heating, AC or DC power, and DIN rail mounting.

供货情况

库存: