NBF-32026

Bud Industries
563-NBF-32026
NBF-32026

制造商:

说明:
壁挂式面板机壳产品 NEMA Enclosure ABS Plastic (15.8 X 11.8 X 6.3 In)

产品属性 属性值 选择属性
Bud Industries
产品种类: 壁挂式面板机壳产品
RoHS:  
Plastic
Gray
15.75 in
11.81 in
6.3 in
IP66
1, 2, 4, 4x
NBF
商标: Bud Industries
产品: Industrial Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 2.722 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NBF-Series UL/NEMA/IEC Boxes

Bud Industries NBF-Series UL/NEMA/IEC Boxes are gasketed all-plastic enclosures designed to meet NEMA 1, 2, 4, 4X, 12, 13 and IEC529-IP66 requirements. These boxes are ideal for use in wet, dirty, and corrosive environments. They feature all-plastic construction, including the hinge pins. The enclosures come complete with stainless-steel wall-mounting brackets and hardware. Style A has two or three plastic latches, while Style B has two plastic latches and one stainless-steel padlockable latch. Bud Industries NBF-Series UL/NEMA/IEC Boxes are available in indoor and outdoor versions.

库存量: 9

库存:
9
可立即发货
在途量:
58
预期 2026/10/26
生产周期:
11
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥378.9229 ¥378.92
¥377.759 ¥75,551.80
500 报价