X-WR-10R12-IEP

ControlByWeb
1035-X-WR-10R12-IEP
X-WR-10R12-IEP

制造商:

说明:
I/O 控制器 WebRelay-10 Plus industrial remote relay controller with 10 independent Form-C relays, 2 digital inputs, up to 16 temperature sensors, event scheduling, logging, and browser-based control. (standard Ethernet/DC-powered model).

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ControlByWeb
产品种类: I/O 控制器
RoHS:  
10 Output
Digital
Relay
DIN Rail Mount
232 mm x 126 mm x 62 mm
2 Input
WebRelay Series
商标: ControlByWeb
最大工作温度: + 125 C
最小工作温度: - 55 C
封装: Bulk
产品类型: I/O Controllers
工厂包装数量: 1
子类别: Controllers
电源电压-最大: 28 VDC
电源电压-最小: 9 VDC
商标名: ControlByWeb
单位重量: 141.748 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WebRelay-10 Plus™ Industrial Remote Relay Control

ControlByWeb WebRelay-10 Plus™ Industrial-Grade Remote Relay Control is designed to provide reliable remote control with 10 individually controlled, 15A electromechanical relays for industrial and commercial applications. This robust industrial relay board features a built-in web server, an open API, and seamless integration with SCADA, PLC, and IIoT environments. The WebRelay-10 Plus enables secure control and monitoring without requiring licensing fees or proprietary software. The rugged design and straightforward configuration offer a dependable solution for system integrators, OEMs, and facility engineers needing scalable relay control at the edge. The CBW WebRelay-10 Plus remote relay control device can be DIN-rail mounted inside a control cabinet, and 1/4" tab connectors are used for power and relay contact connections.

库存量: 5

库存:
5
可立即发货
在途量:
4
预期 2026/10/2
生产周期:
1
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,950.4735 ¥4,950.47