013001000200

Industrial Shields
244-013001000200
013001000200

制造商:

说明:
PLC控制器 PLC 10 I/O's Relay Module with CPU Arduino NANO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Industrial Shields
产品种类: PLC控制器
RoHS:  
I/O Module
10 Input
10 Output
Panel Mount
Digital
0 C
+ 60 C
100 mm x 45 mm x 115 mm
模拟/数字: Digital
商标: Industrial Shields
产品类型: PLC Controllers
工厂包装数量: 1
子类别: Controllers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537103000
ECCN:
EAR99
原产地分类
原产国:
西班牙
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

10 I/Os PLCs with Arduino NANO

Industrial Shields 10 I/Os Programmable Logic Controllers (PLCs) with Arduino NANO operate from an 12VDC to 24VDC input voltage range and offer 220VDC digital isolated output. These modules feature polarity protection and fuse protection. The series does not support reverse polarity. Specifications include 30W rated power, 16MHz clock speed, and 32KB flash memory, out of which 4KB is used by the bootloader. Industrial Shields 10 I/Os PLCs support RS485, Ethernet, and USB communications (USB is only for uploading and debugging). Typical applications include elevator control, alarms, product lines, full HVAC solutions, and much more.

供货情况

库存: